AD5263 Series Digital Potentiometer ICs

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Taper Packaging
Analog Devices Digital Potentiometer ICs Quad 8-Bit I2C Dig Pot 1.589In Stock
Min.: 1
Mult.: 1
Max.: 1.650

AD5263 20 kOhms 30 PPM / C 30 % Quad 256 Tap Volatile SPI 2.75 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-24 Linear Tube
Analog Devices Digital Potentiometer ICs Quad 8-Bit I2C Dig Pot 827In Stock
3.000Expected 2/15/2027
Min.: 1
Mult.: 1
Max.: 3.827
: 1.000

AD5263 20 kOhms 30 PPM / C 30 % Quad 256 Tap Volatile SPI 2.75 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-24 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Quad 8-Bit I2C Dig Pot 1.713In Stock
Min.: 1
Mult.: 1
Max.: 1.713
: 1.000

AD5263 200 kOhms 30 PPM / C 30 % Quad 256 Tap Volatile SPI 2.75 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-24 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Quad 8-Bit I2C Dig Pot 1.047In Stock
1.000Expected 9/2/2026
Min.: 1
Mult.: 1
Max.: 2.047
: 1.000

AD5263 50 kOhms 30 PPM / C 30 % Quad 256 Tap Volatile SPI 6 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-24 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Quad 8-Bit I2C Dig Pot 84In Stock
Min.: 1
Mult.: 1
Max.: 84

AD5263 200 kOhms 30 PPM / C 30 % Quad 256 Tap Volatile SPI 2.75 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-24 Linear Tube
Analog Devices Digital Potentiometer ICs Quad 8-Bit I2C Dig Pot
41Expected 11/17/2026
Min.: 1
Mult.: 1
Max.: 41

AD5263 50 kOhms 30 PPM / C 30 % Quad 256 Tap Volatile SPI 2.75 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-24 Linear Tube