511-LDK130 LDO Voltage Regulators

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging

STMicroelectronics LDO Voltage Regulators 300mA current very low noise LDO 6.126In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1.5 V 300 mA 1 Output 1.9 V 5.5 V 55 dB Fixed - 40 C + 125 C AEC-Q100 LDK130 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 300mA current very low noise LDO 14.848In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 800 mV 300 mA 1 Output Positive 30 uA 1.9 V 5.5 V 55 dB Fixed - 40 C + 125 C 100 mV AEC-Q100 LDK130 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 300 mA low quiescent current very low noise LDO (automotive for SOT23-5L package 1.003In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 2.8 V 300 mA 1 Output Positive 30 uA 1.9 V 5.5 V 55 dB Fixed - 40 C + 125 C 200 mV AEC-Q100 LDK130 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300mA current very low noise LDO 5.407In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-6 1.5 V 300 mA 1 Output Positive 30 uA 1.9 V 5.5 V 55 dB Fixed - 40 C + 125 C 100 mV LDK130 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300mA current very low noise LDO 5.996In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-6 2.5 V 300 mA 1 Output Positive 30 uA 1.9 V 5.5 V 55 dB Fixed - 40 C + 125 C 100 mV LDK130 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 300mA Low Quiescent Crnt low noise LDO 2.489In Stock
6.000Expected 9/25/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 3.2 V 300 mA 1 Output Positive 30 uA 1.9 V 5.5 V Fixed - 40 C + 125 C 100 mV AEC-Q100 LDK130 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 300mA Low Quiescent Crnt low noise LDO 9.050In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1.8 V 300 mA 1 Output Positive 30 uA 1.9 V 5.5 V Fixed - 40 C + 125 C 100 mV AEC-Q100 LDK130 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300 mA low quiescent current very low noise LDO (automotive for SOT23-5L package 1.198In Stock
6.000Expected 2/19/2027
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1.8 V 300 mA 1 Output Positive 30 uA 1.9 V 5.5 V 55 dB Fixed - 40 C + 125 C 100 mV AEC-Q100 LDK130 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300 mA low quiescent current very low noise LDO (automotive for SOT23-5L package 3.614In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 3.3 V 300 mA 1 Output Positive 30 uA 1.9 V 5.5 V 55 dB Fixed - 40 C + 125 C 100 mV AEC-Q100 LDK130 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300mA current very low noise LDO 3.338In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-6 1.8 V 300 mA 1 Output Positive 30 uA 1.9 V 5.5 V 55 dB Fixed - 40 C + 125 C 100 mV LDK130 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300mA current very low noise LDO 2.975In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-6 1 V 300 mA 1 Output Positive 30 uA 1.9 V 5.5 V 55 dB Fixed - 40 C + 125 C 100 mV LDK130 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300mA current very low noise LDO 2.279In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-323-5 1.5 V 300 mA 1 Output Positive 30 uA 1.9 V 5.5 V 55 dB Fixed - 40 C + 125 C 100 mV LDK130 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300mA Low Quiescent Crnt low noise LDO
5.997Expected 9/11/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-323-5 Adjustable 300 mA 1 Output Positive 30 uA 1.9 V 5.5 V Adjustable - 40 C + 125 C 100 mV LDK130 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300 mA low quiescent current very low noise LDO (automotive for SOT23-5L package 2.927In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 2.2 V 300 mA 1 Output Positive 30 uA 1.9 V 5.5 V Fixed - 40 C + 125 C 100 mV AEC-Q100 LDK130 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 300 mA low quiescent current very low noise LDO automotive 3.729In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 2.5 V 300 mA 1 Output Positive 30 uA 1.9 V 5.5 V Fixed - 40 C + 125 C 100 mV AEC-Q100 LDK130 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300mA low Q LDO 1.9 to 5.5V 100mV 1.464In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-323-5 3.3 V 300 mA 1 Output Positive 30 uA 1.9 V 5.5 V 55 dB Fixed - 40 C + 125 C 100 mV LDK130 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300mA low Q LDO 1.9 to 5.5V 100mV 338In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-323-5 1.8 V 300 mA 1 Output Positive 30 uA 1.9 V 5.5 V 55 dB Fixed - 40 C + 125 C 100 mV LDK130 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300mA current very low noise LDO
5.990Expected 5/28/2027
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-6 3.3 V 300 mA 1 Output Positive 30 uA 1.9 V 5.5 V 55 dB Fixed - 40 C + 125 C 100 mV LDK130 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 300mA low Q LDO 1.9 to 5.5V 100mV 14.344In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 3.3 V 300 mA 1 Output Positive 30 uA 1.9 V 5.5 V 55 dB Fixed - 40 C + 125 C 100 mV AEC-Q100 LDK130 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 300mA Low Quiescent Crnt low noise LDO 22.755In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 Adjustable 300 mA 1 Output Positive 30 uA 1.9 V 5.5 V Adjustable - 40 C + 125 C 100 mV AEC-Q100 LDK130 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 300 mA low quiescent current very low noise LDO (automotive for SOT23-5L package 2.206In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 2.9 V 300 mA 1 Output Positive 30 uA 1.9 V 5.5 V 55 dB Fixed - 40 C + 125 C 100 mV AEC-Q100 LDK130 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 300mA Low Quiescent Crnt low noise LDO 8.170In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1.2 V 300 mA 1 Output Positive 30 uA 1.9 V 5.5 V Fixed - 40 C + 125 C 100 mV AEC-Q100 LDK130 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300mA current very low noise LDO 3.980In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-6 Adjustable 300 mA 1 Output Positive 30 uA 1.9 V 5.5 V 55 dB Adjustable - 40 C + 125 C 100 mV LDK130 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 300mA current very low noise LDO 2.125In Stock
6.000Expected 5/28/2027
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 V 300 mA 1 Output Positive 30 uA 1.9 V 5.5 V 55 dB Fixed - 40 C + 125 C 100 mV AEC-Q100 LDK130 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300mA low Q LDO 1.9 to 5.5V 100mV 2.507In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-323-5 1.2 V 300 mA 1 Output Positive 30 uA 1.9 V 5.5 V 55 dB Fixed - 40 C + 125 C 100 mV LDK130 Reel, Cut Tape, MouseReel