PC02S/D Series DC/DC Converters - Through Hole

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 12Vout, 2W 200In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 12 V 165 mA 1 kV SIP-4 19.5 mm (0.768 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C PC02S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 15Vout, 2W 37In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 15 V 133 mA 1 kV SIP-4 19.5 mm (0.768 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C PC02S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 3.3Vout, 2W 82In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 10.8 V 13.2 V 3.3 V 500 mA 1 kV SIP-4 19.5 mm (0.768 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C PC02S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 15Vout, 2W 100In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 10.8 V 13.2 V 15 V 133 mA 1 kV SIP-4 19.5 mm (0.768 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C PC02S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 12Vout, 2W 90In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 V 26.4 V 15 V 133 mA 1 kV SIP-4 19.5 mm (0.768 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C PC02S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 5Vout, 2W 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 V 26.4 V 5 V 400 mA 1 kV SIP-4 19.5 mm (0.768 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C PC02S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 5Vout, 2W
100Expected 12/2/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 10.8 V 13.2 V 5 V 400 mA 1 kV SIP-4 19.5 mm (0.768 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C PC02S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 5Vout, 2W Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 5 V 400 mA 1 kV SIP-4 19.5 mm (0.768 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C PC02S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 12Vout, 2W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 10.8 V 13.2 V 12 V 165 mA SIP-4 19.5 mm (0.768 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) + 85 C - 40 C PC02S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 3.3Vout, 2W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 V 26.4 V 3.3 V 500 mA 1 kV SIP-4 19.5 mm (0.768 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C PC02S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 5Vout, 2W Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 V 26.4 V 12 V 165 mA SIP-4 19.5 mm (0.768 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) + 85 C - 40 C PC02S/D