H48SC Series DC/DC Converters - Through Hole

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Delta Electronics DC/DC Converters - Through Hole 36-75Vin 28Vout 25A 700W 1/2 Brick Neg Logic, 0.17 pin, Digital, baseplate w/mnt holes Non-Stocked Lead-Time 52 Weeks
63,39 €
Min.: 120
Mult.: 120
Isolated 1 Output 700 W 28 V 25 A 1.5 kV 57.9 mm (2.28 in) 61 mm (2.402 in) 12.7 mm (0.5 in) Industrial + 85 C - 40 C H48SC
Delta Electronics DC/DC Converters - Through Hole 36-75Vin 28V 16A Neg .145 Pin Baseplate Non-Stocked Lead-Time 52 Weeks
67,17 €
64,88 €
63,97 €
58,48 €
Min.: 1
Mult.: 1
Isolated 1 Output 450 W 28 V 16 A 1.5 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 13.2 mm (0.52 in) Industrial + 85 C - 40 C H48SC