EBCA16K2H-32.768k TR

Ecliptek / Abracon
669-EBCA16K2H-32.7KT
EBCA16K2H-32.768k TR

Mfr.:

Description:
Standard Clock Oscillators 32.768kHz 1.62-3.63V 50ppm -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
7 mm x 5 mm
32.768 kHz
50 PPM
15 pF
1.62 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 85 C
7 mm (0.276 in)
5 mm (0.197 in)
1.6 mm (0.063 in)
EBCA16
Reel
Cut Tape
MouseReel
Brand: Ecliptek / Abracon
Duty Cycle - Max: 55 %
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391090
USHTS:
8541600010
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EBCA Automotive Grade SMD Crystal Oscillator

Ecliptek EBCA Automotive-Grade SMD Crystal-Controlled Oscillator operates at 32.768kHz and is designed to support automotive applications that need timing devices. The Ecliptek EBCA oscillator offers a 1.62V to 3.63V continuous (Multi-VDD) supply voltage range. The device is available in a 7mm x 5mm x 1.6mm package with an operating temperature range of -40°C to +85°C and a low 50ppm frequency stability. Produced on an IATF 16949:2016 certified production line, this oscillator ensures a lifetime of operation.

In Stock: 899

Stock:
899 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,36 € 1,36 €
1,19 € 11,90 €
1,12 € 28,00 €
1,03 € 103,00 €
0,972 € 243,00 €
0,963 € 481,50 €
Full Reel (Order in multiples of 1000)
0,814 € 814,00 €
0,802 € 4.010,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩