Tantalum Capacitors - Polymer

Results: 477
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KEMET Tantalum Capacitors - Polymer 75volts 75uF 10% 36In Stock
73,71 €
59,35 €
54,06 €
Min.: 1
Mult.: 1
75 uF 75 VDC Axial 10 % 190 mOhms 562.5 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 50V 100uF 10% ESR=130mOhms 91In Stock
64,54 €
51,36 €
49,73 €
Min.: 1
Mult.: 1
No
100 uF 50 VDC SMD/SMT 10 % 9633 130 mOhms 500 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 60V 100uF 10% ESR=100mOhms 78In Stock
55,95 €
42,66 €
41,25 €
39,94 €
Min.: 1
Mult.: 1
No
100 uF 60 VDC Axial 10 % 100 mOhms 600 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 60volts 20uF 20% 17In Stock
36,92 €
29,41 €
Min.: 1
Mult.: 1
No
20 uF 60 VDC Axial 20 % 200 mOhms 120 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 60V 100uF 20% ESR=100mOhms 20In Stock
71,33 €
57,44 €
52,32 €
Min.: 1
Mult.: 1
No
100 uF 60 VDC Axial 20 % 100 mOhms 600 uA - 55 C + 105 C B Case T550 Tray
Vishay / Sprague Tantalum Capacitors - Polymer 6-Stack 280uF 20% 50V 17mOhms 159In Stock
1Expected 12/23/2026
132,01 €
111,93 €
Min.: 1
Mult.: 1
No
280 uF 50 VDC SMD/SMT 20 % 3135 17 mOhms 1.41 mA 13.3 mm - 55 C + 125 C 8089 E6 Case T54 Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 3-Stack 66uF 75volt 35 ESR 39In Stock
73,80 €
Min.: 1
Mult.: 1
No
66 uF 75 VDC SMD/SMT 20 % 0301 35 mOhms 495 uA 13.3 mm - 55 C + 125 C 8044 T54 Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 4-Stack 190uF 20% 50V 25mOhms 74In Stock
132Expected 3/25/2027
101,89 €
82,80 €
Min.: 1
Mult.: 1
No
190 uF 50 VDC SMD/SMT 20 % 3135 25 mOhms 950 uA 8.9 mm - 55 C + 125 C 8089 E4 Case T54 Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 6-Stack 130uF 20% 63V 17mOhms 15In Stock
126,81 €
Min.: 1
Mult.: 1
No
130 uF 63 VDC SMD/SMT 20 % 3135 17 mOhms 819 uA 13.3 mm - 55 C + 125 C 8089 E6 Case T54 Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 6-Stack 280uF 20% 35V 10mOhms 21In Stock
108,22 €
Min.: 1
Mult.: 1
No
280 uF 35 VDC SMD/SMT 20 % 3135 10 mOhms 980 uA 13.3 mm - 55 C + 125 C 8089 E6 Case T54 Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 6-Stack 2800uF 20% 16V 5mOhms 18In Stock
115,70 €
Min.: 1
Mult.: 1
No
2800 uF 16 VDC SMD/SMT 20 % 3135 5 mOhms 4.48 mA 13.3 mm - 55 C + 125 C 8089 E6 Case T54 Bulk
KEMET Tantalum Capacitors - Polymer 50V 300 uF 100mOhms 20% 115In Stock
60Expected 7/23/2027
98,70 €
82,36 €
Min.: 1
Mult.: 1
No
300 uF 50 VDC Axial 20 % 100 mOhms 1.5 mA - 55 C + 105 C C Case T550 Tray
KEMET Tantalum Capacitors - Polymer 50V 44uF 20% 125C ESR=40mOhms 16In Stock
41,97 €
34,65 €
31,85 €
Min.: 1
Mult.: 1
44 uF 50 VDC SMD/SMT 20 % 0301 40 mOhms 220 uA 8.9 mm - 55 C + 125 C 8044 2X Case TSP Tray
Vishay / Sprague Tantalum Capacitors - Polymer 4-Stack 90uF 75volt 25 ESR 5In Stock
104,97 €
Min.: 1
Mult.: 1
No
90 uF 75 VDC SMD/SMT 20 % 0303 25 mOhms 675 uA 8.9 mm - 55 C + 125 C 8089 T54 Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 2-Stack 940uF 20% 16V 13mOhms 1In Stock
11Expected 2/18/2027
53,99 €
Min.: 1
Mult.: 1
No
940 uF 16 VDC SMD/SMT 20 % 3117 13 mOhms 1.5 mA 8.9 mm - 55 C + 125 C 8044 E2 Case T54 Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 2-Stack 95uF 20% 35V 28mOhms 20In Stock
51,83 €
Min.: 1
Mult.: 1
No
95 uF 35 VDC SMD/SMT 20 % 3117 28 mOhms 332.5 uA 8.9 mm - 55 C + 125 C 8044 E2 Case T54 Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 2-Stack 95uF 20% 50V 50mOhms 2In Stock
61,85 €
Min.: 1
Mult.: 1
No
95 uF 50 VDC SMD/SMT 20 % 3117 50 mOhms 475 uA 8.9 mm - 55 C + 125 C 8044 E2 Case T54 Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 3-Stack 140uF 20% 35V 18mOhms 7In Stock
64,71 €
Min.: 1
Mult.: 1
No
140 uF 35 VDC SMD/SMT 20 % 3117 18 mOhms 490 uA 13.3 mm - 55 C + 125 C 8044 E3 Case T54 Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 4-Stack 190uF 20% 35V 14mOhms 10In Stock
90,83 €
73,81 €
69,45 €
Min.: 1
Mult.: 1
No
190 uF 35 VDC SMD/SMT 20 % 3135 14 mOhms 665 uA 8.9 mm - 55 C + 125 C 8089 E4 Case T54 Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 6-Stack 900uF 20% 30V 13mOhms 4In Stock
120,18 €
99,96 €
Min.: 1
Mult.: 1
No
900 uF 30 VDC SMD/SMT 20 % 3135 13 mOhms 2.7 mA 13.3 mm - 55 C + 125 C 8089 E6 Case T54 Bulk
KEMET Tantalum Capacitors - Polymer 50volts 120uF 10% 6In Stock
40Expected 6/11/2027
53,50 €
43,30 €
Min.: 1
Mult.: 1
No
120 uF 50 VDC Axial 10 % 90 mOhms 600 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 50V 25uF 20% ESR=170mOhms 2In Stock
35,24 €
28,08 €
Min.: 1
Mult.: 1
No
25 uF 50 VDC Axial 20 % 170 mOhms 125 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 35V 500 uF 110mOhms 20% 17In Stock
66,16 €
61,06 €
59,41 €
Min.: 1
Mult.: 1
No
500 uF 35 VDC Axial 20 % 100 mOhms 1.75 mA - 55 C + 105 C B Case T550 Tray
Vishay / Sprague Tantalum Capacitors - Polymer 6-Stack 130uF 75volt 17 ESR
241On Order
136,45 €
Min.: 1
Mult.: 1
No
130 uF 75 VDC SMD/SMT 20 % 0303 17 mOhms 975 uA 13.3 mm - 55 C + 125 C 8089 T54 Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 4-Stack 90uF 20% 63V 25mOhms
43Expected 7/5/2027
103,41 €
Min.: 1
Mult.: 1
No
90 uF 63 VDC SMD/SMT 20 % 3135 25 mOhms 567 uA 8.9 mm - 55 C + 125 C 8089 E4 Case T54 Bulk