3D Solar Cable

Filters

Availability options
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Wire Gauge Jacket Colour Cable Length Stranding Insulation Material Voltage Rating Conductor Material Maximum Temperature Outside Diameter Series Packaging
TE Connectivity / Raychem Solar Cable 55A0111-12-0
13.520On Order
Min.: 1
Mult.: 1

12 AWG Black 1 ft 37 x 28 Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked 600 V Tinned Copper + 150 C 2.62 mm 55A0111 Spool
TE Connectivity / Raychem Solar Cable 55A0111-24-9
42.515On Order
Min.: 1
Mult.: 1

24 AWG White 1 ft 19 x 36 Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked 600 V Tinned Copper + 150 C 55A0111 Spool
Belden Wire & Cable Solar Cable 12AWG 1C XLPE 1000ft SPOOL BLACK
Non-Stocked
Min.: 1
Mult.: 1

12 AWG Black 1000 ft 65 x 30 Polyethylene, Cross Linked (XLPE/XPE) 600 V Tinned Copper + 90 C 5.56 mm 38012
Belden Wire & Cable Solar Cable 16AWG 1C XLPE 1000ft SPOOL BLACK
Non-Stocked
Min.: 1
Mult.: 1

16 AWG Black 1000 ft 26 x 30 Polyethylene, Cross Linked (XLPE/XPE) 600 V Tinned Copper + 90 C 4.85 mm 38016
Belden Wire & Cable Solar Cable 14AWG 1C XLPE 1000ft SPOOL BLACK
N/A
Min.: 1
Mult.: 1

14 AWG Black 1000 ft 41 x 30 Polyethylene, Cross Linked (XLPE/XPE) 600 V Tinned Copper + 90 C 6.17 mm 38214
Belden Wire & Cable Solar Cable 16AWG 1C XLPE 1000ft SPOOL BLACK
Non-Stocked
Min.: 1
Mult.: 1

16 AWG Black 1000 ft 26 x 30 Polyethylene, Cross Linked (XLPE/XPE) 600 V Tinned Copper + 90 C 5.76 mm 38216
Belden Wire & Cable Solar Cable 14AWG 1C XLPE 1000ft SPOOL BLACK
Non-Stocked
Min.: 1
Mult.: 1

14 AWG Black 1000 ft 41 x 30 Polyethylene, Cross Linked (XLPE/XPE) 2 kV Tinned Copper + 90 C 6.52 mm 38314
Alpha Wire Solar Cable 14AWG 2000V XLPE 1000ft SPOOL BLACK
Non-Stocked Lead-Time 10 Weeks

14 AWG Black 1000 ft 41 x 30 Polyethylene, Cross Linked (XLPE/XPE) 2 kV Tinned Copper + 90 C 6.78 mm PV1430
Alpha Wire Solar Cable 8 AWG 2000V Photovoltaic Wire for Solar Energy, 100ft Black Non-Stocked Lead-Time 13 Weeks
Min.: 50
Mult.: 1

8 AWG Black 100 ft 168 x 30 Polyethylene, Cross Linked (XLPE/XPE) 2 kV Tinned Copper + 90 C 9.91 mm PV0830
Belden Wire & Cable Solar Cable 8AWG 1C XLPE 5000ft SPOOL BLACK

8 AWG Black 5000 ft 133 x 29 Polyethylene, Cross Linked (XLPE/XPE) 600 V Tinned Copper + 90 C 8.33 mm 38008
Belden Wire & Cable Solar Cable 10AWG 1C XLPE 5000ft SPOOL BLACK

10 AWG Black 5000 ft 105 x 30 Polyethylene, Cross Linked (XLPE/XPE) 600 V Tinned Copper + 90 C 6.4 mm 38010
Belden Wire & Cable Solar Cable 12AWG 1C XLPE 5000ft SPOOL BLACK

12 AWG Black 5000 ft 65 x 30 Polyethylene, Cross Linked (XLPE/XPE) 600 V Tinned Copper + 90 C 5.56 mm 38012
Belden Wire & Cable Solar Cable 14AWG 1C XLPE 5000ft SPOOL BLACK

14 AWG Black 5000 ft 41 x 30 Polyethylene, Cross Linked (XLPE/XPE) 600 V Tinned Copper + 90 C 5.28 mm 38014
Belden Wire & Cable Solar Cable 16AWG 1C XLPE 5000ft SPOOL BLACK

16 AWG Black 5000 ft 26 x 30 Polyethylene, Cross Linked (XLPE/XPE) 600 V Tinned Copper + 90 C 4.85 mm 38016
Belden Wire & Cable Solar Cable 18AWG 1C XLPE 5000ft SPOOL BLACK

18 AWG Black 5000 ft 16 x 30 Polyethylene, Cross Linked (XLPE/XPE) 600 V Tinned Copper + 90 C 4.57 mm 38018
Belden Wire & Cable Solar Cable 8AWG 1C XLPE 1000ft SPOOL BLACK

8 AWG Black 1000 ft 133 x 29 Polyethylene, Cross Linked (XLPE/XPE) 2 kV Tinned Copper + 90 C 8.89 mm 38108
Belden Wire & Cable Solar Cable 8AWG 1C XLPE 5000ft SPOOL BLACK

8 AWG Black 5000 ft 133 x 29 Polyethylene, Cross Linked (XLPE/XPE) 2 kV Tinned Copper + 90 C 8.89 mm 38108
Belden Wire & Cable Solar Cable 10AWG 1C XLPE 5000ft SPOOL BLACK

10 AWG Black 5000 ft 105 x 30 Polyethylene, Cross Linked (XLPE/XPE) 2 kV Tinned Copper + 90 C 7.16 mm 38110
Belden Wire & Cable Solar Cable 12AWG 1C XLPE 5000ft SPOOL BLACK

12 AWG Black 5000 ft 65 x 30 Polyethylene, Cross Linked (XLPE/XPE) 2 kV Tinned Copper + 90 C 6.32 mm 38112
Belden Wire & Cable Solar Cable 14AWG 1C XLPE 5000ft SPOOL BLACK

14 AWG Black 5000 ft 41 x 30 Polyethylene, Cross Linked (XLPE/XPE) 2 kV Tinned Copper + 90 C 6.02 mm 38114
Belden Wire & Cable Solar Cable 18AWG 1C XLPE 5000ft SPOOL BLACK

18 AWG Black 5000 ft 16 x 30 Polyethylene, Cross Linked (XLPE/XPE) 2 kV Tinned Copper + 90 C 5.31 mm 38118
Belden Wire & Cable Solar Cable 8AWG STR XLPE 5000ft SPOOL BLACK

8 AWG Black 5000 ft 133 x 29 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 90 C 9.24 mm 38208
Belden Wire & Cable Solar Cable 10AWG 1C XLPE 1000ft SPOOL BLACK

10 AWG Black 1000 ft 105 x 30 Polyethylene, Cross Linked (XLPE/XPE) 600 V Tinned Copper + 90 C 7.31 mm 38210
Belden Wire & Cable Solar Cable 10AWG 1C XLPE 5000ft SPOOL BLACK

10 AWG Black 5000 ft 105 x 30 Polyethylene, Cross Linked (XLPE/XPE) 600 V Tinned Copper + 90 C 7.31 mm 38210
Belden Wire & Cable Solar Cable 12AWG 1C XLPE 5000ft SPOOL BLACK

12 AWG Black 5000 ft 65 x 30 Polyethylene, Cross Linked (XLPE/XPE) 600 V Tinned Copper + 90 C 6.47 mm 38212