AS6C8008B45ZIN SRAM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Alliance Memory SRAM LP SRAM, 8Mb, 1M x 8, 2.7 - 3.6V, 44pin TSOP II, 45ns, Industrial Temp - Tray 54In Stock
Min.: 1
Mult.: 1
8 Mbit 1 M x 8 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Alliance Memory AS6C8008B45ZIN
Alliance Memory SRAM 8Mb, LP SRAM, 1M x 8, 27 - 55V, 44pin TSOP II, 45ns, Industrial Temp, B Die N/A
Alliance Memory SRAM LP SRAM, 8Mb, 1M x 8, 2.7 5.5V, 44pin TSOP II, 45ns, Industrial Temp, B Die, T&R Non-Stocked Lead-Time 30 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000
8 Mbit 1 M x 8 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Reel