SCRs

Results: 2.266
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Vishay Semiconductors SCRs NEW INPUT THYRISTOR - SUPER-248 937In Stock
13,35 €
10,17 €
8,46 €
7,54 €
7,15 €
Min.: 1
Mult.: 1
1.6 kV 1 mA 75 A 1.5 V 100 mA - 40 C + 150 C Through Hole TO-247-3 Tube
Vishay Semiconductors SCRs New Input Thyristor - D2PAK-e3 7.244In Stock
Cut Tape
4,40 €
2,92 €
2,08 €
1,75 €
Reel
1,75 €
Min.: 1
Mult.: 1
: 800
Reel, Cut Tape
Littelfuse SCRs 12 Amp High Temperature High dvdt SCR-TO252 2.239In Stock
Cut Tape
2,99 €
1,95 €
1,36 €
1,11 €
Reel
1,03 €
Min.: 1
Mult.: 1
: 2.500
SVxx12xx 800 V 5 uA 12 A 20 mA - 40 C + 150 C Through Hole TO-252-3 Reel, Cut Tape, MouseReel


Vishay Semiconductors SCRs 20A If; 1200V Vr TO-247AD 3L 6.621In Stock
5,08 €
2,95 €
2,55 €
2,12 €
Min.: 1
Mult.: 1
1.2 kV 10 mA 30 A 1.3 V 10 V 2 V 45 mA - 40 C + 125 C Through Hole TO-247AD-3 AEC-Q101 Tube
Vishay Semiconductors SCRs 35A If; 1200V Vr TO-247AD 3L; Std Igt 10.966In Stock
6,86 €
3,71 €
3,40 €
3,15 €
Min.: 1
Mult.: 1
1.2 kV 10 mA 55 A 1.45 V 10 V 1.7 V 150 mA - 40 C + 125 C Through Hole TO-247AD-3 AEC-Q101 Tube
Littelfuse SCRs 100V 4A 28.632In Stock
Cut Tape
2,00 €
1,28 €
0,869 €
0,691 €
0,635 €
Reel
0,624 €
Min.: 1
Mult.: 1
: 2.500
MCR703A 35 A 100 V 10 uA 4 A 2.2 V 18 V 800 mV 75 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
IXYS SCRs THYRISTOR 1500V IGBT 768In Stock
40,52 €
30,78 €
Min.: 1
Mult.: 1
SMD/SMT SMPD-16 Tube
Littelfuse SCRs 55A 400V 1.879In Stock
Cut Tape
6,03 €
4,09 €
2,97 €
Reel
2,82 €
Min.: 1
Mult.: 1
: 500
Sxx55x 650 A 400 V 10 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 600V 40A 15mA TO220 High Temp 150c SCRs 883In Stock
4,76 €
3,20 €
2,65 €
Min.: 1
Mult.: 1
SJxx40x 600 V 10 uA 40 A 1.5 V 15 mA - 40 C + 150 C Through Hole TO-220-3 Tube
Littelfuse SCRs 25A 400V 866In Stock
Cut Tape
4,17 €
2,76 €
1,95 €
Reel
1,59 €
Min.: 1
Mult.: 1
: 500
Sxx25x 350 A 400 V 10 uA 25 A 1.6 V 1.5 V 35 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Vishay Semiconductors SCRs 35A 1200V Single SCR 701In Stock
7,77 €
4,66 €
3,65 €
Min.: 1
Mult.: 1
Tube
Littelfuse SCRs 600V 25A 803In Stock
Cut Tape
3,44 €
2,27 €
1,72 €
Reel
1,72 €
Min.: 1
Mult.: 1
: 1.000
MCR25M 300 A 600 V 10 uA 25 A 1.8 V 1 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 100V 25A 1.749In Stock
Cut Tape
2,85 €
1,44 €
1,33 €
Reel
1,33 €
Min.: 1
Mult.: 1
: 1.000
MCR69-3 300 A 100 V 10 uA 25 A 1.8 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 600V 25A 962In Stock
3,30 €
1,92 €
1,53 €
Min.: 1
Mult.: 1
Sxx25x 10 uA TO-220-2 Tube
Littelfuse SCRs 55A 800V 739In Stock
Cut Tape
5,69 €
3,85 €
3,19 €
Reel
3,19 €
Min.: 1
Mult.: 1
: 500
Sxx55x 650 A 800 V 20 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 600V 10A Sensing 1.194In Stock
3,03 €
1,55 €
1,43 €
Min.: 1
Mult.: 1
Sxx10xSx 5 uA TO-220-2 Tube
Littelfuse SCRs SCR TO220 600V 50A HJ TEMP 1.914In Stock
8,80 €
6,05 €
4,50 €
4,44 €
Min.: 1
Mult.: 1
600 V 5 uA 50 A 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220R-3 Tube
Vishay Semiconductors SCRs New Input Thyristor - FULLPAK-220-e3 1.980In Stock
5,07 €
2,75 €
2,47 €
2,06 €
1,80 €
Min.: 1
Mult.: 1
TO-220FP-3 Tube
Vishay Semiconductors SCRs 1200 Volt 25 Amp 143In Stock
19,33 €
14,44 €
12,47 €
Min.: 1
Mult.: 1
25RIA 1.6 kV 1.5 A 1.7 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 (TO-208AA) Bulk
Littelfuse SCRs 100V 25A 976In Stock
Cut Tape
3,68 €
2,44 €
1,87 €
Reel
1,87 €
Min.: 1
Mult.: 1
: 1.000
2N650X 250 A 100 V 10 uA 25 A 1.8 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 800V 25A 886In Stock
Cut Tape
3,68 €
2,44 €
1,87 €
Reel
1,87 €
Min.: 1
Mult.: 1
: 1.000
2N650X 250 A 800 V 10 uA 25 A 1.8 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 1000V 25A 862In Stock
5,11 €
3,35 €
2,49 €
2,09 €
2,00 €
Min.: 1
Mult.: 1
Dxx25L TO-220-2 Tube
Littelfuse SCRs Sen SCR600V 8A 200UA 1.697In Stock
3,59 €
2,35 €
1,75 €
1,47 €
1,35 €
Min.: 1
Mult.: 1
Sxx08xSx 100 A 600 V 5 uA 8 A 1.6 V 1 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-220-2 Tube
Littelfuse SCRs SCR TO220 800V 40A STD THY 887In Stock
5,01 €
3,33 €
2,84 €
2,81 €
Min.: 1
Mult.: 1
Sxx40x 20 uA TO-220-2 Tube
Littelfuse SCRs 1000V 25A 4.861In Stock
3,82 €
1,99 €
1,95 €
Min.: 1
Mult.: 1
Sxx25x 20 uA TO-220-2 Tube