Differential Amplifiers

Results: 256
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Texas Instruments Differential Amplifiers Low Noise Precision 150MHz Fully Diff A A 595-THS4551IDGKR
8.180On Order
Min.: 1
Mult.: 1
: 250

THS4551 1 Channel 135 MHz 220 V/us 110 dB 45 mA 1.5 uA 175 uV 5.4 V 2.7 V 1.35 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low Noise Precision 150MHz Fully Diff A A 595-THS4551IRUNT
8.487On Order
Min.: 1
Mult.: 1
: 3.000

THS4551 1 Channel 135 MHz 220 V/us 110 dB 45 mA 1.5 uA 175 uV 5.4 V 2.7 V 1.35 mA - 40 C + 125 C SMD/SMT QFN-10 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Low-power 60-MHz w i de-supply-range ful A 595-THS4561IDGKT
7.345Expected 9/3/2026
Min.: 1
Mult.: 1
: 2.500

THS4561 1 Channel 68 MHz 230 V/us 110 dB 27 mA 600 nA 250 uV 12.6 V 2.85 V 780 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Hi-Spd Fully Diff Pr ogram Gain Amp A 59 A 595-PGA870IRHDR
493Expected 10/15/2026
Min.: 1
Mult.: 1
: 250

PGA870 1 Channel 650 MHz 2.9 kV/us 54 dB 50 mA 500 nA 3 mV 5.25 V 4.75 V 143 mA - 40 C + 85 C SMD/SMT VQFN-28 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Fully Diff I/O High Slew Rate
160Expected 9/10/2026
Min.: 1
Mult.: 1

THS4140 1 Channel 170 MHz 450 V/us 84 dB 85 mA 15 uA 7 mV 33 V 4 V 13.2 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments Differential Amplifiers Dual 0.25mA RRO Diff erential Amp A 595- A 595-THS4532IPWR
537Expected 9/14/2026
Min.: 1
Mult.: 1

THS4532 2 Channel 27 MHz 220 V/us 116 dB 26 mA 250 nA 400 uV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT TSSOP-16 Tube
Texas Instruments Differential Amplifiers High-Speed Diff I/O Amp A 595-THS4541IRU A 595-THS4541IRUNR
1.750On Order
Min.: 1
Mult.: 1
: 250

THS4541 1 Channel 850 MHz 1.5 kV/us 100 dB 100 mA 13 uA 450 uV 5.4 V 2.7 V 10.1 mA - 40 C + 125 C SMD/SMT WQFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Dual Channel Low-No ise Precision 150- A A 595-THS4552IPWR
419Expected 9/14/2026
Min.: 1
Mult.: 1
: 250

THS4552 2 Channel 135 MHz 220 V/us 110 dB 65 mA 1.5 uA 265 uV 5.4 V 2.7 V 1.37 mA - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Precision Unity Gain Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

INA105 1 Channel 3 V/us 86 dB 125 uV 36 V 10 V 1.5 mA - 40 C + 85 C Through Hole TO-99-8 Tube

Texas Instruments Differential Amplifiers Hi-Sp Prec Gain of 0 .2 Lvl Translation ALT 595-INA159AIDGKR Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

INA159 2 Channel 15 V/us 86 dB 500 uV 5.5 V 1.8 V 1.1 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel
Texas Instruments Differential Amplifiers High-precision (40-u V offset) 2-MHz 88 INA592IDRCT Non-Stocked Lead-Time 9 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

INA592 1 Channel 2 MHz 18 V/us 82 dB, 88 dB 65 mA 14 uV, 28 uV 36 V 4.5 V - 40 C + 125 C SMD/SMT VSON-10 Reel
Texas Instruments Differential Amplifiers Precision (200uV off set) 2MHz 88 dB CM INA597IDRCT Non-Stocked Lead-Time 9 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

INA597 1 Channel 2 MHz 18 V/us 72 dB 65 mA 14 uV, 28 uV 36 V 4.5 V - 40 C + 125 C SMD/SMT VSON-10 Reel
Texas Instruments Differential Amplifiers Hi-Spd Fully Diff Pr ogram Gain Amp A 59 A 595-PGA870IRHDT Non-Stocked Lead-Time 9 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

PGA870 2.9 kV/us 54 dB to 76 dB 3 mV 143 mA - 40 C + 85 C SMD/SMT VQFN-28 Reel

Texas Instruments Differential Amplifiers Fully Differential C MOS A 595-THS4120CD A 595-THS4120CDGNR Non-Stocked Lead-Time 9 Weeks
Min.: 240
Mult.: 80

THS4120 1 Channel 55 V/us 64 dB to 96 dB 100 mA 1.2 pA 8 mV 3.5 V 3 V 11 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments Differential Amplifiers Fully Differential C MOS A 595-THS4120ID A 595-THS4120IDR Non-Stocked Lead-Time 9 Weeks
Min.: 225
Mult.: 75

THS4120 1 Channel 55 V/us 64 dB to 96 dB 440 mA 1.2 pA 8 mV 3.5 V 3 V 11 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments Differential Amplifiers Fully Differential C MOS A 595-THS4120ID A 595-THS4120IDGNR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

THS4120 1 Channel 55 V/us 64 dB to 96 dB 440 mA 1.2 pA 8 mV 3.5 V 3 V 11 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube

Texas Instruments Differential Amplifiers Fully Differential C MOS A 595-THS4120ID A 595-THS4120IDGN Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

THS4120 1 Channel 100 MHz 55 V/us 96 dB 25 mA 1.2 pA 8 mV 3.5 V 3 V 11 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel
Texas Instruments Differential Amplifiers 100MHz Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

THS4121 1 Channel 100 MHz 55 V/us 96 dB 25 mA 1.2 pA 8 mV 3.5 V 3 V 11 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments Differential Amplifiers Fully Differential C MOS A 595-THS4121CD A 595-THS4121CDGK Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

THS4121 1 Channel 55 V/us 64 dB to 96 dB 440 mA 1.2 pA 8 mV 3.5 V 3 V 11 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel
Texas Instruments Differential Amplifiers 100MHz Non-Stocked Lead-Time 9 Weeks
Min.: 225
Mult.: 75

THS4121 1 Channel 55 V/us 64 dB to 96 dB 100 mA 1.2 pA 8 mV 3.5 V 3 V 11 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments Differential Amplifiers Fully Diff I/O High Slew Rate Non-Stocked Lead-Time 9 Weeks
Min.: 160
Mult.: 80

THS4140 1 Channel 170 MHz 450 V/us 84 dB 85 mA 15 uA 7 mV 33 V 4 V 13.2 mA - 40 C + 85 C SMD/SMT VSSOP-8 Tube

Texas Instruments Differential Amplifiers Fully Diff I/O High Slew Rate A 595-THS4 A 595-THS4140IDGNR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

THS4140 1 Channel 170 MHz 450 V/us 84 dB 85 mA 15 uA 7 mV 33 V 4 V 13.2 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube

Texas Instruments Differential Amplifiers Fully Diff I/O High Slew Rate A 595-THS4 A 595-THS4140IDGN Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

THS4140 1 Channel 170 MHz 450 V/us 84 dB 85 mA 15 uA 7 mV 33 V 4 V 13.2 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel

Texas Instruments Differential Amplifiers Full Diff I/O Hi Sl A 595-THS4141CDGNR A A 595-THS4141CDGNR Lead-Time 9 Weeks
Min.: 1
Mult.: 1

THS4141 1 Channel 170 MHz 450 V/us 84 dB 85 mA 15 uA 7 mV 33 V 4 V 13.2 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube

Texas Instruments Differential Amplifiers Fully Differential I /O High Slew Rate Non-Stocked Lead-Time 9 Weeks
Min.: 160
Mult.: 80

THS4141 1 Channel 450 V/us 75 dB to 84 dB 85 mA 15 uA 7 mV 33 V 4 V 13.2 mA - 40 C + 85 C SMD/SMT VSSOP-8 Tube