INA105AM

Texas Instruments
595-INA105AM
INA105AM

Mfr.:

Description:
Differential Amplifiers Precision Unity Gain

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
INA105
1 Channel
3 V/us
86 dB
125 uV
36 V
10 V
1.5 mA
- 40 C
+ 85 C
Through Hole
TO-99-8
Tube
3 dB Bandwidth: 1000 kHz
Amplifier Type: Differential
Brand: Texas Instruments
Gain: 1 V/V
Gain Error: 0.01 %
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Factory Pack Quantity: 20
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 20 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,48 € 54,48 €
45,00 € 450,00 €
42,62 € 852,40 €
42,09 € 4.209,00 €