TPS562207DRLR

Texas Instruments
595-TPS562207DRLR
TPS562207DRLR

Mfr.:

Description:
Switching Voltage Regulators 4.3-V to 17-V input 2-A synchronous buc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-563-6
Buck
804 mV to 7 V
2 A
1 Output
3 uA
580 kHz
- 40 C
+ 125 C
TPS562207
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.3 V to 17 V
Operating Supply Current: 590 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.3 V
Type: Synchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS562207 2A Synchronous Buck Converter

Texas Instruments TPS562207 2A Synchronous Buck Converter is a simple, easy-to-use 2A synchronous buck converter in a SOT563 package. The device is optimized to operate with minimum external component counts and achieve a low standby current. This switch-mode power supply (SMPS) device employs D-CAP2 mode control, providing a fast transient response. It supports low-equivalent series resistance (ESR) output capacitors such as specialty polymer and ultra-low ESR ceramic capacitors with no external compensation components.

In Stock: 6.541

Stock:
6.541 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,31 € 0,31 €
0,216 € 2,16 €
0,193 € 4,83 €
0,166 € 16,60 €
0,154 € 38,50 €
0,146 € 73,00 €
0,139 € 139,00 €
0,132 € 264,00 €
Full Reel (Order in multiples of 4000)
0,127 € 508,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩