Texas Instruments TLV612901 Synchronous Boost Converter
Texas Instruments TLV612901 Synchronous Boost Converter is a 5.5V, 11A synchronous boost converter with integrated bypass mode for single-cell battery-powered systems. This converter operates over a 1.8V to 5.5V wide input voltage range and supports startup from 2.2V. The TLV612901 boost converter features programmable output voltage through I2C, ranging from 2.35V to 5.5V, with a default value of 5V. This converter is designed for high power capability, fast transient response, and high efficiency across a wide battery operating range. Protection features include thermal shutdown, overcurrent protection, and output short-circuit protection. Typical applications include mobile phones, tablets, optical modules, 4G and 5G mini-module data cards, satellite communications, and RF power amplifiers.
The TLV612901 converter can be used as a high-power pre-regulator to overcome input-voltage droop and input-current limitations in the powered system while extending battery runtime. This device supports selectable light-load operating mode, output discharge during shutdown, and true disconnection between input and output. The TLV612901 converter is available in a 16-ball WCSP package.
Features
- 1.8V to 5.5V wide VIN range
- 2.2V start-up input voltage
- 3.5A to 11A default 8A programmable average input current limit through I2C
- 2.35V to 5.5V default 5V programmable output voltage through I2C
- High efficiency and power capability:
- Default 8A average input current limit
- Two 8mΩ (LS) / 8mΩ (HS) MOSFETs
- 10mΩ bypass MOSFET
- 96.3% peak efficiency at VIN = 4.2V, VOUT = 5V, and IOUT = 1.5A
- Up to 94.4% efficiency at VIN = 4.2V, VOUT = 5V, and IOUT = 4A
- Auto bypass mode when VIN > VOUT
- Auto PFM, forced PWM, or ultrasonic mode selectable at light load
- Output discharge function when EN logic is low
- True disconnection between input and output during shutdown
- Thermal shutdown and overcurrent protection
- Output short-circuit protection
- I2C compatible I/F up to 1Mbps
- 1.2V I/O logic control interface
- 16-ball WCSP package
Applications
- Mobile phones
- Tablet
- Optical module
- 4G and 5G mini-module data card
- Satellite communication
- RF power amplifier
Simplified Application Circuit
Functional Block Diagram