SN74LVC240APW

Texas Instruments
595-SN74LVC240APW
SN74LVC240APW

Mfr.:

Description:
Buffers & Line Drivers Octal Buffer/Driver W/3-State Output A 5 A 595-SN74LVC240APWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
8 Input
8 Output
Inverting
TSSOP-20
- 24 mA
24 mA
10 uA
1.65 V
3.6 V
10 uA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 7.5 ns at 2.7 V, 6.5 ns at 3.3 V
Series: SN74LVC240A
Factory Pack Quantity: 70
Subcategory: Logic ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC240A/-Q1 Octal Buffer/Drivers

Texas Instruments SN74LVC240A/-Q1 Octal Buffer/Driver offers a reliable 8-bit buffer solution with 3-state outputs for signal buffering and driving applications. This device is organized into two banks of four drivers, with each bank controlled by a dedicated output-enable pin for flexible system control. Designed for 1.65V to 3.6V operation, the TI SN74LVC240A/-Q1 supports 5.5V overvoltage-tolerant inputs, partial-power-down protection, and strong push-pull output drive.

In Stock: 1.115

Stock:
1.115 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,07 € 1,07 €
0,772 € 7,72 €
0,645 € 16,13 €
0,609 € 42,63 €
0,571 € 159,88 €
0,554 € 310,24 €
0,515 € 1.297,80 €
0,503 € 2.535,12 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,06 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,88 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,84 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,02 €
Min:
1

Similar Product

Texas Instruments SN74LVC240APWT
Texas Instruments
Buffers & Line Drivers Octal Buffer/Driver W/3-State Output A 5 A 595-SN74LVC240APW