SN65LBC031D

Texas Instruments
595-SN65LBC031D
SN65LBC031D

Mfr.:

Description:
CAN Interface IC TRANSCEIVER A 595-SN 65LBC031DG4 A 595-S A 595-SN65LBC031DG4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
SN65LBC031
CAN Controller
SMD/SMT
SOIC-8
500 kb/s
4.5 V
5.5 V
- 40 C
+ 85 C
CAN Transceivers
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product Type: CAN Interface IC
Protocol Supported: CAN
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 225   Multiples: 75
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,96 € 1.116,00 €
4,74 € 1.422,00 €
4,60 € 2.415,00 €
4,48 € 4.704,00 €
3.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,08 €
Min:
1

Similar Product

Texas Instruments SN65LBC031DG4
Texas Instruments
CAN Interface IC Hi-Spd Controller Ar ea Network Xceiver ALT 595-SN65LBC031D