Texas Instruments TCAN6062 CAN XL Transceivers

Texas Instruments TCAN6062 CAN XL Transceivers are high-speed Controller Area Network (CAN) transceivers that meet the physical layer requirements of the ISO 11898-2:2024 Annex A (CAN XL) specification. These devices support PWM decoding on the TXD pin, enabling operation in SIC, FAST TX, and FAST RX modes. For SIC mode, these devices reduce signal ringing at the dominant-to-recessive edge and enable higher throughput in complex network topologies. In FAST TX mode, the device uses an H-bridge architecture to drive logic states actively. This driver architecture, along with FAST RX thresholds centered around zero and an input logic buffer (TXD) threshold centered around 50%, enables high-speed communication up to 20Mbps in multidrop networks. FAST RX mode uses a high-speed comparator to detect bus traffic up to 20Mbps and convert it into received logic data.

The Texas Instruments TCAN6062 includes internal logic-level translation via the VIO logic-supply terminal, allowing direct interfacing with 1.8V, 2.5V, 3.3V, or 5V controllers. The transceiver supports low-power standby mode, which allows remote wake-up via the CAN bus, compliant with the ISO 11898-2:2024 Annex A-defined wake-up pattern (WUP). The device also includes several protection features, including undervoltage detection, thermal shutdown (TSD), driver-dominant timeout (TXD DTO), and ±58V bus fault protection. These devices are pin-compatible with 8-pin CAN FD and CAN SIC transceivers such as TCAN1044Ax-Q1 and/or TCAN1472V-Q1.

Features

  • Meets the requirements of ISO 11898-2:2024 Annex A: HS-PMA with SIC mode and FAST mode (CAN XL)
  • Supports up to 20Mbps signaling rate in FAST mode and up to 8Mbps in SIC mode
    • FAST TX mode and FAST RX mode allow for CAN XL data signaling
    • Actively improves the bus signal by reducing ringing effects in complex topologies
    • Mixed mode network with CAN FD, CAN SIC possible
  • Protection features
    • IEC ESD protection on bus pins
    • Bus fault protection: ±58V
    • Undervoltage protection on VCC and VIO supply terminals
    • TXD dominant timeout (TXD DTO)
    • Thermal shutdown protection (TSD)
  • VIO level shifting supports 1.71V to 5.5V
  • ±12V receiver common mode input voltage
  • Operating Modes
    • Normal mode: SIC, FAST TX, FAST RX
    • Low-power standby mode supporting remote wake-up request
  • Passive behavior when unpowered
    • Bus and logic terminals are high impedance (no load to the operating bus or application)
    • Hot plug capable: power up/down, glitch-free operation on bus and RXD output
    • Defined device behavior with floating logic pins and in undervoltage supply conditions
  • Available in SOIC-8 and leadless 3mm × 3mm VSON-8 package with wettable flanks for improved automated optical inspection (AOI) capability

Applications

  • Humanoid robot
  • Industrial robot
  • Advanced driver assistance system (ADAS)
  • Body electronics and lighting
  • Off-highway vehicles
  • Automotive infotainment and cluster

Functional Block Diagram

Block Diagram - Texas Instruments TCAN6062 CAN XL Transceivers
Published: 2026-09-04 | Updated: 2026-09-09