LM4871M

926-LM4871M
LM4871M

Mfr.:

Description:
Audio Amplifiers 3-W mono analog in p ut Class-AB audio a A 926-LM4871MX

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
Class-AB
3 W
0.25 %
SOIC-8
3 Ohms
2 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4871
Tube
Brand: Texas Instruments
Number of Channels: 1 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 95
Subcategory: Audio ICs
Type: 1-Channel Mono
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,30 €
Min:
1

Similar Product

Texas Instruments LM4871M/NOPB
Texas Instruments
Audio Amplifiers 3W AUDIO POWER AMP A 926-LM4871MX/NOPB A A 926-LM4871MX/NOPB