LM4871MX

Texas Instruments
926-LM4871MX
LM4871MX

Mfr.:

Description:
Audio Amplifiers 3-W mono analog in p ut Class-AB audio a A 926-LM4871M

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS: N
Class-AB
3 W
0.25 %
SOIC-8
3 Ohms
2 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4871
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 1 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Type: 1-Channel Mono
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.202

Stock:
1.202 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,30 € 1,30 €
0,946 € 9,46 €
0,856 € 21,40 €
0,759 € 75,90 €
0,713 € 178,25 €
0,698 € 349,00 €
Full Reel (Order in multiples of 2500)
0,593 € 1.482,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

Texas Instruments LM4871MX/NOPB
Texas Instruments
Audio Amplifiers 3W Audio Pwr Amp A 9 26-LM4871M/NOPB A 9 A 926-LM4871M/NOPB