LM3281YFQR

Texas Instruments
595-LM3281YFQR
LM3281YFQR

Mfr.:

Description:
Voltage Regulators - Switching Regulators LM3281 3.3-V 1.2-A 6 -MHz DC-DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
DSBGA-6
Buck
3.3 V
1.2 A
1 Output
3 V
5.5 V
15 uA
6 MHz
- 30 C
+ 90 C
LM3281
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM3281EVM
Operating Supply Current: 15 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.336

Stock:
3.336 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,66 € 1,66 €
1,22 € 12,20 €
1,12 € 28,00 €
0,998 € 99,80 €
0,937 € 234,25 €
0,903 € 451,50 €
Full Reel (Order in multiples of 3000)
0,798 € 2.394,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.