ISO1044BDR

Texas Instruments
595-ISO1044BDR
ISO1044BDR

Mfr.:

Description:
CAN Interface IC Isolated CAN FD tran sceiver in small pa A 595-ISO1044BD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
ISO1044
High Speed CAN FD Transceiver
SMD/SMT
SOIC-8
5 Mb/s
1 Driver
1 Receiver
1.71 V
5.5 V
- 40 C
+ 125 C
52 mA
10 kV
CAN Transceivers
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ISO1044DEVM
Interface Type: CAN
Isolation Type: Galvanic
Moisture Sensitive: Yes
Operating Supply Voltage: 1.71 V to 5.5 V, 4.5 V to 5.5 V
Pd - Power Dissipation: 146 mW
Product Type: CAN Interface IC
Propagation Delay Time: 85 ns
Protocol Supported: CAN
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ISO1044B Isolated CAN FD Transceiver

Texas Instruments ISO1044B Isolated CAN FD Transceiver is a galvanically isolated controller area network (CAN) transceiver that meets the specifications of the ISO11898-2 (2016) standard. The ISO1044B device offers ±58V DC bus fault protection and ±12V common-mode voltage range. The device supports up to 5Mbps data rate in CAN FD mode, allowing much faster payload transfer than classic CAN. This device uses a silicon dioxide (SiO2) insulation barrier with a withstand voltage of 3000VRMS and a working voltage of 450VRMS. Electromagnetic compatibility has been significantly enhanced to enable system-level ESD, EFT, surge, and emissions compliance. When used with isolated power supplies, the device protects against high voltage and prevents noise currents from the bus from entering the local ground. The Texas Instruments ISO1044B supports a wide ambient temperature range of –40°C to +125°C. The device is available in the small SOIC-8 (D) package, which significantly reduces the solution size compared to a traditional approach using optocouplers to isolate the CAN transceiver.

In Stock: 14.239

Stock:
14.239
Can Dispatch Immediately
On Order:
2.500
Expected 1/21/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,76 € 2,76 €
2,06 € 20,60 €
1,88 € 47,00 €
1,69 € 169,00 €
1,60 € 400,00 €
1,57 € 785,00 €
1,53 € 1.530,00 €
Full Reel (Order in multiples of 2500)
1,44 € 3.600,00 €
1,41 € 7.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,50 €
Min:
1

Similar Product

Texas Instruments ISO1044BD
Texas Instruments
CAN Interface IC Isolated CAN FD tran sceiver in small pa A 595-ISO1044BDR