DRV8844PWPR

Texas Instruments
595-DRV8844PWPR
DRV8844PWPR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Brushed DC motor Sol enoid/Relay Drvr A A 595-DRV8844PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
2.5 A
1 mA
- 40 C
+ 85 C
SMD/SMT
HTSSOP-28
60 V
8 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV8844EVM
Moisture Sensitive: Yes
Number of Outputs: 4 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8844
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DRV8844 Quad 1/2-H-Bridge Driver IC

Texas Instruments DRV8844 Quad 1/2-H-Bridge Driver IC provides four individually controllable 1/2-H-bridge drivers and can be used to drive two DC motors, one stepper motor, four solenoids, or other loads. The output driver channel for each channel consists of N-channel power MOSFETs configured in a 1/2-H-bridge configuration.

DRV8x Integrated Motor Drivers

Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.

In Stock: 771

Stock:
771
Can Dispatch Immediately
On Order:
2.000
Expected 10/28/2026
6.000
Expected 12/28/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,40 € 4,40 €
3,36 € 33,60 €
3,10 € 77,50 €
2,80 € 280,00 €
2,75 € 687,50 €
Full Reel (Order in multiples of 2000)
2,34 € 4.680,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,71 €
Min:
1

Similar Product

Texas Instruments DRV8844PWP
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers Brushed DC motor Sol enoid/Relay Drvr A 595-DRV8844PWPR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.