DRV8844PWP

Texas Instruments
595-DRV8844PWP
DRV8844PWP

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Brushed DC motor Sol enoid/Relay Drvr A 595-DRV8844PWPR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
2.5 A
1 mA
- 40 C
+ 85 C
SMD/SMT
HTSSOP-28
60 V
8 V
Tube
Brand: Texas Instruments
Development Kit: DRV8844EVM
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8844
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5.365

Stock:
5.365 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,71 € 4,71 €
3,59 € 35,90 €
3,21 € 160,50 €
2,99 € 299,00 €
2,85 € 712,50 €
2,76 € 1.380,00 €
2,73 € 2.730,00 €
2,68 € 6.700,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,40 €
Min:
1

Similar Product

Texas Instruments DRV8955PPWPR
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 50-V 2.5-A quad ha l f-bridge driver wit