CD4027BEE4

Texas Instruments
595-CD4027BEE4
CD4027BEE4

Mfr.:

Description:
Flip-Flops Dual Master/Slave AL T 595-CD4027BE ALT ALT 595-CD4027BE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
CMOS Dual J-K Master-Slave Flip-Flop
4000
2 Circuit
Differential
PDIP-16
Single-Ended
Inverting/Non-Inverting
300 ns
- 1.5 mA
1.5 mA
3 V
18 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Height: 4.57 mm
Length: 19.3 mm
Number of Channels: 2 Channel
Number of Input Lines: 2
Number of Output Lines: 1
Product Type: Flip Flops
Quiescent Current: 20 uA
Reset Type: Set, Reset
Series: CD4027B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 731

Stock:
731 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,98 € 0,98 €
0,70 € 7,00 €
0,594 € 14,85 €
0,554 € 55,40 €
0,518 € 129,50 €
0,495 € 247,50 €
0,469 € 469,00 €
0,458 € 1.145,00 €
0,447 € 2.235,00 €

Similar Product

Texas Instruments CD4027BE
Texas Instruments
Flip-Flops Dual Master/Slave