CD4027BE

Texas Instruments
595-CD4027BE
CD4027BE

Mfr.:

Description:
Flip-Flops Dual Master/Slave

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
J-K Type Flip-Flop
4000
2 Circuit
Differential
PDIP-16
Single-Ended
Inverting/Non-Inverting
300 ns
- 1.5 mA
1.5 mA
3 V
18 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Height: 4.57 mm
Length: 19.3 mm
Number of Channels: 2 Channel
Number of Input Lines: 2
Number of Output Lines: 1
Product Type: Flip Flops
Quiescent Current: 20 uA
Reset Type: Set, Reset
Series: CD4027B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 140

Stock:
140
Can Dispatch Immediately
On Order:
4.000
Expected 2/15/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,667 € 6,67 €
0,601 € 15,03 €
0,528 € 52,80 €
0,497 € 124,25 €
0,477 € 238,50 €
0,461 € 461,00 €
0,443 € 1.107,50 €
0,433 € 2.165,00 €