STM32F051K4U6TR

STMicroelectronics
511-STM32F051K4U6TR
STM32F051K4U6TR

Mfr.:

Description:
ARM Microcontrollers - MCU ARM Cortex M0 16kB 48 MHz CPU 8kB Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32F051K4
SMD/SMT
UFQFPN-32
ARM Cortex M0
16 kB
32 bit
12 bit
48 MHz
27 I/O
8 kB
2 V
3.6 V
- 40 C
+ 85 C
Reel
Brand: STMicroelectronics
Data RAM Type: SRAM
Interface Type: CEC, I2C, SPI, USART
Moisture Sensitive: Yes
Number of ADC Channels: 1 Channel
Number of Timers/Counters: 7 Timer
Processor Series: ARM Cortex M
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 3000
Subcategory: Microcontrollers - MCU
Tradename: STM32
Unit Weight: 56,110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8473300499
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32 32-Bit Arm® Cortex®-M MCUs

STMicroelectronics STM32 32-Bit Arm® Cortex®-M MCUs are based on the Arm Cortex-M processor and designed to offer new degrees of freedom to MCU users. The MCUs offer a 32-bit product range that combines very high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation. This is achieved while maintaining full integration and ease of development. 

STMicroelectronics STM32F0 ARM Cortex-M0 32-Bit MCUs - INACTIVE

STMicroelectronics has expanded their offering of STM32F0 ARM® Cortex™-M0 32-Bit MCUs that now include additional high performance, high speed (48MHz) ARM® Cortex™-M0 products for entry-level MCUs which are designed for cost sensitive applications.
Learn More

STMicroelectronics STM32F0 ARM® Cortex™-M0 32-Bit MCUs family incorporates the high-performance ARM Cortex™-M0 operating at a 48 MHz frequency, high-speed embedded memories (Flash memory up to 64 Kbytes and SRAM up to 8 Kbytes), and an extensive range of enhanced peripherals and I/Os. All devices offer standard communication interfaces (up to two I2Cs, two SPIs, one I2S, one HDMI CEC, and up to two USARTs), one 12-bit ADC, one 12-bit DAC, up to five general-purpose 16-bit timers, a 32-bit timer and an advanced-control PWM timer. These features make the STM32F0 microcontroller family suitable for a wide range of applications such as application control and user interfaces, handheld equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs.
View the entire STM32F0 ARM® Cortex™-M0 32-Bit MCUs family.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,75 € 5.250,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
4,28 €
Min:
1