STM32F051K4U6

STMicroelectronics
511-STM32F051K4U6
STM32F051K4U6

Mfr.:

Description:
ARM Microcontrollers - MCU Entry-Level ARM M0 16kB 2.0V to 3.6V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32F051K4
SMD/SMT
UFQFPN-32
ARM Cortex M0
16 kB
32 bit
12 bit
48 MHz
27 I/O
8 kB
2 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: STMicroelectronics
Data RAM Type: SRAM
Moisture Sensitive: Yes
Processor Series: ARM Cortex M
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2940
Subcategory: Microcontrollers - MCU
Tradename: STM32
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32 32-Bit Arm® Cortex®-M MCUs

STMicroelectronics STM32 32-Bit Arm® Cortex®-M MCUs are based on the Arm Cortex-M processor and designed to offer new degrees of freedom to MCU users. The MCUs offer a 32-bit product range that combines very high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation. This is achieved while maintaining full integration and ease of development. 

Microcontrollers

STMicroelectronics Microcontrollers contain a comprehensive range, starting from robust, low-cost 8-bit MCUs to 32-bit Arm®-based Cortex™-M3 Flash microcontrollers with a great choice of peripherals. ST has also extended this range to the ultra-low-power MCU platform EnergyLite™. Extensive support, through a combination of flexible and powerful development tools, training courses, consultancy, and web support, facilitates a faster time to market.

In Stock: 698

Stock:
698 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,28 € 4,28 €
2,83 € 28,30 €
2,58 € 64,50 €
2,19 € 219,00 €
2,08 € 520,00 €
1,87 € 935,00 €
1,82 € 1.820,00 €
1,76 € 5.174,40 €
1,72 € 10.113,60 €