STGAP2HDM

STMicroelectronics
511-STGAP2HDM
STGAP2HDM

Mfr.:

Description:
Galvanically Isolated Gate Drivers Galvanically isolated 4 A dual gate driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
5 kV
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Galvanically Isolated Gate Drivers
Factory Pack Quantity: 800
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STGAP2HD Galvanically Isolated 4A Dual Gate Driver

STMicroelectronics STGAP2HD Galvanically Isolated 4A Dual Gate Driver implements galvanic isolation between each gate driving channel and the low voltage control and interface circuitry. The gate driver is characterized by 4A current capability and rail-to-rail outputs ideal for mid and high-power applications such as power conversion and industrial motor driver inverters.

Availability

Stock:
Non-Stocked
Factory Lead Time:
50 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 800   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,79 € 1.432,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,08 €
Min:
1