STGAP2HDMTR

STMicroelectronics
511-STGAP2HDMTR
STGAP2HDMTR

Mfr.:

Description:
Galvanically Isolated Gate Drivers Galvanically isolated 4 A dual gate driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
SMD/SMT
SO-36W
5 kV
- 40 C
+ 150 C
90 ns
30 ns
30 ns
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 90 ns
Maximum Turn-On Delay Time: 90 ns
Moisture Sensitive: Yes
Number of Drivers: 2 Driver
Number of Outputs: 1 Output
Operating Supply Current: 1.3 mA
Output Current: 4 A
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Rds On - Drain-Source Resistance: 1.5 Ohms
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3.1 V
Technology: Si
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STGAP2HD Galvanically Isolated 4A Dual Gate Driver

STMicroelectronics STGAP2HD Galvanically Isolated 4A Dual Gate Driver implements galvanic isolation between each gate driving channel and the low voltage control and interface circuitry. The gate driver is characterized by 4A current capability and rail-to-rail outputs ideal for mid and high-power applications such as power conversion and industrial motor driver inverters.

In Stock: 1.206

Stock:
1.206 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
7,08 € 7,08 €
5,45 € 54,50 €
5,05 € 126,25 €
4,61 € 461,00 €
4,27 € 1.067,50 €
Full Reel (Order in multiples of 1000)
4,13 € 4.130,00 €
3,93 € 7.860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩