STEVAL-ISA131V2

STMicroelectronics
511-STEVAL-ISA131V2
STEVAL-ISA131V2

Mfr.:

Description:
Power Management IC Development Tools 2.8 V - 500 mA, 6 MHz synchronous step-down converter based on ST1S15J28R

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
2.3 V to 5.5 V
2.8 V
ST1S15J28R
STEVAL-ISA131V2
Brand: STMicroelectronics
Description/Function: Synchronous step down converter
Output Current: 500 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9023008000
CNHTS:
8543709990
USHTS:
9023000000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: