STEVAL-IHM043V1

STMicroelectronics
511-STEVAL-IHM043V1
STEVAL-IHM043V1

Mfr.:

Description:
Power Management IC Development Tools 6-Step BLDC sensorless driver board based on the STM32F051 and L6234

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Motor/Motion Controller & Driver
7 V to 42 V
STM32F051, L6234
STEVAL-IHM043V1
Brand: STMicroelectronics
Description/Function: 6-step BLDC sensorless driver board
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 158,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8543709990
CAHTS:
8504404000
USHTS:
8504404000
MXHTS:
8504401300
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,14 € 58,14 €