EVSPIN32G4

STMicroelectronics
511-EVSPIN32G4
EVSPIN32G4

Mfr.:

Description:
Power Management IC Development Tools STSPIN32G4 demonstration board for three-phase brushless motors

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Brushless DC Motion Controller
10 V to 75 V
STL110N10F7, STSPIN32G4
Brand: STMicroelectronics
Interface Type: CAN, I2C, SPI, UART
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Italy
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVSPIN32G4 Demonstration Board

STMicroelectronics EVSPIN32G4 Demonstration Board is based on the STSPIN32G4 system in a package and STL110N10F7 power MOSFETs. The STSPIN32G4 integrates into a 9x9mm VFQFPN package, a triple high-performance half-bridge gate driver with a rich set of programmable features, and one mixed-signal STM32G431 microcontroller. The integrated operational amplifiers for current sensing, the drain-source voltage sensing of each power MOSFET, and comparators for overcurrent protection make it a fully integrated solution for motor control.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
19
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
292,20 € 292,20 €