EVLSTDRIVEG610Q

STMicroelectronics
511-EVLSTDRIVEG610Q
EVLSTDRIVEG610Q

Mfr.:

Description:
Power Management IC Development Tools Demonstration board STDRIVEG611 high volt high speed half-bridge gate driver GaN

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Gate Driver
9 V to 18 V
STDRIVEG610
Brand: STMicroelectronics
Dimensions: 70 mm x 56 mm
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Italy
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVLSTDRIVEG610Q Evaluation Board

STMicroelectronics EVLSTDRIVEG610Q Evaluation Board is based on the STDRIVEG610 high-speed, half-bridge gate driver, which is optimized to drive high-voltage, enhanced-mode, GaN HEMTs. The STDRIVEG610 offers separated high current sink/source gate driving pins, integrated LDOs, bootstrap diode, undervoltage, high-side fast startup, overtemperature, fault and shutdown pins, and standby to support hard switching topologies in a 4mm x 5mm QFN package.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,31 € 50,31 €