09140008014

HARTING
617-09140008014
09140008014

Mfr.:

Description:
Heavy Duty Power Connectors Flexbox Housing Cover 4cable entries

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Flexbox
Hoods
Top
Polyamide (PA)
IP54
+ 125 C
Han-Modular
Brand: HARTING
For Use With: Heavy Duty Power Connectors
Housing Colour: Black
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 09 14 000 8014
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han Flexbox Connectors

HARTING Han Flexbox Connectors are a hood and housing series geared toward simplifying energy-chain connections in PPAL. These connectors are designed for conveyor systems and are compatible with the Han-Modular® Connector System, allowing for the series to be used in highly customizable solutions. HARTING Han Flexbox offers IP54 protection and operates over a -40°C to +125°C temperature range.

Han-Modular® Hoods

HARTING Han-Modular® Connector System consists of a wide range of hoods with protection ratings up to IP69K with a compact design to save space. Han-Modular hoods are constructed using metal, plastic, and stainless steel, and the modular, robust structure provides design flexibility. HARTING Han-Modular inserts can be used in any standard Han hood with a Han docking frame.  

Han-Modular® Housings

HARTING Han-Modular® Connector System includes a wide range of housings with ratings up to IP69K. These Han-Modular housings are constructed using metal, plastic, and stainless steel. The Han rectangular connectors are suited for the harshest requirements in industrial environments. The HARTING HAN panel-feed-through B housings are robust and suitable for cable-to-cable connections and are front- and inverse-flange-mountable with one design. The IP65 panel-feed housings are EMC rated and available in 6B, 10B, 16B, and 24B sizes with lever-style options for flexibility in machine arrangements.

Han-Modular® Connector System

HARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately anytime. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF. and glass fiber cables. Han-Modular offers a range of basic modules developed to meet the vast majority of user application requirements. This product offering allows users to choose the hoods and housings, inserts, and accessories that best meet design requirements.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,47 € 50,47 €
42,91 € 429,10 €
40,21 € 1.005,25 €
38,30 € 1.915,00 €
37,75 € 3.775,00 €
36,05 € 9.012,50 €
500 Quote