HARTING Han-Modular® Domino Megabit & Gigabit Modules

HARTING Han-Modular® Domino Megabit and Gigabit Modules provide high-speed data and power integration in a compact modular interface. Han-Modular Domino Megabit and Gigabit Modules integrate seamlessly within the broader Han modular ecosystem, enabling a complete, high-performance connectivity solution for industrial applications. Combining Domino modules with complementary components allows designers to simplify system design, optimize installation, and ensure reliable performance across applications.

These HARTING modules enable two electrically isolated data connections within a single compact unit, offering maximum flexibility and space savings for railway and other demanding applications. The tool-free "Click" assembly and integrated ground connection options make installation fast and secure. The modules support 10Gbit/s Cat 6A standards, ensuring reliable performance in challenging environments.

Features

  • Two electrically isolated data connections in a single compact Domino unit
  • Tool-free "Click" assembly with integrated GND connection options
  • Compatible with the full Han-Modular series and Inducom crimp-flanges

Applications

  • Transportation systems
  • High-speed data networks
  • Harsh environment installations
  • Outdoor machinery
  • Infrastructure and control systems
  • Energy distribution

Specifications

  • Two electrically isolated connections per unit
  • Class 2 per IEC 61373 vibration-proof
  • Megabit
    • 10A/50V/0.8kV electrical rating
    • Integrated GND connection in the plastic module
  • Gigabit
    • Cat 6A, up to 10Gbit/s
    • 50% space saving vs. standard
    • Integrated GND connection in the plastic module
Published: 2026-10-08 | Updated: 2026-10-22