EMMB-ST-42-L-SM

Festo
29-EMMB-ST-42-L-SM
EMMB-ST-42-L-SM

Mfr.:

Description:
Stepper Motors Stepper motor

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Festo
Product Category: Stepper Motors
RoHS:  
Stepper Motor With Encoders
Hybrid Plug
0.63 Nm
1.8 deg
48 VDC
2.9 A
0.084 kg/cm2
17 bit
Brand: Festo
Dimensions: 42 mm x 42 mm x 88 mm
IP Rating: IP20
Packaging: Bulk
Series: EMMB-ST
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Part # Aliases: 8156133
Unit Weight: 643,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8501104060
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMMB-ST Stepper Motors

Festo EMMB-ST Stepper Motors are designed for applications with basic requirements, such as machine builders in electronics, basic automation, and light assembly. These cost-effective devices can be combined with the CMMT-ST-MP servo drive controller to create an ideal servo system. The EMMB-ST series offers a simple and space-saving connection via Festo's one-cable plug (OCP) hybrid cable, which features a common motor and connection cable for both the supply and the encoder. An additional feature is the "electronic rating plate," which contains a motor correction table for precise control. The table also enables the motor to be optimally adjusted to achieve the desired performance. Festo EMMB-ST Stepper Motors feature IP40 protection for the motor shaft and IP65 for the motor housing, including connection technology.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
339,68 € 339,68 €