ULV8F23SSG334

E-Switch
612-ULV8F23SSG334
ULV8F23SSG334

Mfr.:

Description:
Pushbutton Switches - Industrial Anti-vandal, SPDT, On-On, Panel Mount, Front, Silver, LED, Green, IP67

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round, Flat
Illuminated
SPDT
ON - ON
250 VAC
3 A
Green
Silver
Solder Lug
IP67
Stainless Steel
LED
ULV8
Actuator Material: Stainless Steel
Actuator Style: Flush
Brand: E-Switch
Color: Silver
Contact Plating: Gold
Diameter: 28 mm
Length: 27.4 mm
Life: 500000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Packaging: Bulk
Product: Anti-Vandal Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Type: Anti-Vandal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ULV8 Anti-Vandal Switches

E-Switch ULV8 Anti-Vandal Switches offer an IP67 protection rating and a 25mm-diameter panel cutout. These UL-certified, sealed switches are available with an electrical rating of 3A, 250VAC, and SPDT or DPDT function. The ULV8 series features multiple color-ring illumination options and multiple illumination-voltage options. Typical applications for E-Switch ULV8 Anti-Vandal Switches include audio/visual, industrial controls, kiosks, and medical equipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 100   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,00 € 1.600,00 €
15,82 € 4.113,20 €
15,64 € 7.820,00 €
1.000 Quote