E-Switch PBA22 Pushbutton Switches

E-Switch PBA22 Pushbutton Switches are modular-interface, contact-block pushbutton switches with IP65 and IP20 moisture protection ratings. E-Switch PBA22 Pushbutton Switches feature a 22mm diameter panel cutout, a flat actuator, and 0.110" quick connect termination. With a 500,000-cycle electrical life, the PBA22 series offers single-pole single throw (SPST) and double-pole single throw (DPST) configuration options. The pushbutton switches are designed for industrial, audio/visual, consumer appliance, and medical devices.

Features

  • 22mm diameter panel cutout
  • Modular interface
  • Contact block design
  • 0.110" quick connect termination
  • IP65 and IP20 moisture protection
  • Flat actuator
  • SPST and DPST functions

Applications

  • Industrial products
  • Appliances
  • Audio/visual equipment
  • Medical devices

Specifications

  • 6A contact rating at 230VAC
  • 1.5A contact rating at 24VDC
  • 50mΩ maximum contact resistance
  • 100mΩ minimum insulation resistance
  • 600VAC dielectric strength
  • 500,000-cycle electrical life
  • 9.1Nm to 9.5Nm actuation force
  • 1mm to 6.00mm panel thickness
  • 0.5Nm mounting nut torque
  • 5.3mm travel

Dimensions

Mechanical Drawing - E-Switch PBA22 Pushbutton Switches

Schematics

Schematic - E-Switch PBA22 Pushbutton Switches
Published: 2026-09-15 | Updated: 2026-09-15