RP8301B2M1CEBLKREDNIL

E-Switch
612-RP8301B2M1CEBLK
RP8301B2M1CEBLKREDNIL

Mfr.:

Description:
Pushbutton Switches - Industrial Pushbutton, SPST , Off-(On), Panel Mount, Front, Red, IP67

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches - Industrial
Round
Non-Illuminated
SPST
OFF - (ON)
48 VAC, 250 VAC
50 VDC
200 mA
Red
Solder Lug
IP67
Die Cast
RP8301
Actuator Material: Nylon
Brand: E-Switch
Color: Black
Contact Plating: Gold
Diameter: 17.5 mm
Life: 500000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Style: Panel Mount
Packaging: Bulk
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Terminal Seal: Epoxy
Type: Sealed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 200   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,48 € 896,00 €
4,22 € 1.055,00 €
4,03 € 2.015,00 €
3,86 € 3.860,00 €