PV9F2V0SS-241

E-Switch
612-PV9F2V0SS-241
PV9F2V0SS-241

Mfr.:

Description:
Pushbutton Switches - Industrial Anti-vandal, 4PST-2NO/2NC, Off-(On), On-(Off), Panel Mount, Front, Silver, LED, Blue, IP66

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round, Flat
Illuminated
4PST
OFF - (ON), ON - (OFF)
48 VDC
2 A
Blue
Solder Lug
IP66
Stainless Steel
LED
PV9
Actuator Style: Button
Brand: E-Switch
Contact Plating: Silver
Diameter: 32 mm
Life: 50000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Packaging: Bulk
Product: Anti-Vandal Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Type: Anti-Vandal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,71 € 25,71 €
22,15 € 221,50 €
22,14 € 442,80 €
21,81 € 1.090,50 €
21,26 € 2.126,00 €
20,79 € 4.158,00 €
19,92 € 9.960,00 €
1.000 Quote