PV8F2T0SS-345

E-Switch
612-PV8F2T0SS-345
PV8F2T0SS-345

Mfr.:

Description:
Pushbutton Switches - Industrial ANTI-VANDAL, 2A 48VDC, DPST-NO/NC Off-On, On-Off, Panel Mount, Front Solder

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round, Flat
Illuminated
DPST
OFF - ON, ON - OFF
48 VDC
2 A
Blue
Solder Lug
IP65
LED
PV8
Actuator Style: Button
Brand: E-Switch
Contact Plating: Silver
Diameter: 28 mm
Life: 50000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Packaging: Bulk
Product: Anti-Vandal Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Terminal Seal: Silicone Elastomer
Tradename: PV Anti-Vandal
Type: Anti-Vandal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PV8 Illuminated Anti-Vandal Pushbutton Switches

E-Switch PV8 Anti-Vandal Pushbutton Switches feature a metal body and actuator with a 25mm diameter panel cutout. Multiple functions are available with the PV8 series, as well as SPDT and DPST arrangements. The switches are available illuminated or non-illuminated. The switches include the choice of an illuminated dot, ring, or power symbol lens style. LED color options include white, red, orange, green, blue, and yellow. The E-Switch anti-vandal pushbutton switches are IP65 rated and RoHS Compliant.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,63 € 27,63 €
22,36 € 223,60 €
21,37 € 427,40 €
20,82 € 1.249,20 €
20,14 € 2.014,00 €
20,04 € 5.210,40 €
2.500 Quote