PV1S240SS

E-Switch
612-PV1S240SS
PV1S240SS

Mfr.:

Description:
Pushbutton Switches - Industrial Anti-vandal, SPST, Off-(On), Panel Mount, Front, Silver, IP65

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
Non-Illuminated
SPST
OFF - (ON)
36 VDC
2 A
Solder Lug
IP65
Stainless Steel
PV1
Actuator Material: Stainless Steel
Brand: E-Switch
Contact Plating: Silver
Diameter: 22 mm
Life: 1000000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Packaging: Bulk
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Terminal Seal: Sealed
Type: Anti-Vandal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,55 € 7,55 €
6,66 € 66,60 €
6,01 € 150,25 €
6,00 € 240,00 €
5,99 € 718,80 €
5,79 € 1.621,20 €
5,56 € 2.891,20 €
5,37 € 5.370,00 €
2.520 Quote