ES97874001

TE Connectivity / Raychem
571-ES97874001
ES97874001

Mfr.:

Description:
Heat Shrink Tubing & Sleeves EVFX-27/9-3-SP Price Per Meter

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 1.100

Stock:
1.100 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,82 € 141,00 €
2,59 € 259,00 €
2,39 € 597,50 €
2,34 € 5.850,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Orange
Polyolefin (PO), Cross Linked
27 mm (1.063 in)
9 mm (0.354 in)
3:1
EVFX Tubing
Spool
Brand: TE Connectivity / Raychem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product: Heat Shrink Tubings
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

VOLINSU Tubing EV Fixture Heat Shrink

TE Connectivity's (TE) / Raychem VOLINSU Tubing EV Fixture Heat Shrink secures and ensures the location of corrugated tubes over high-voltage cables. The heat shrink's orange color enables the easy identification of high-voltage circuits, and its thinner wall makes it suitable for assembly in the size range of 12.6mm to 19.8mm. Based on a halogen-free material with excellent mechanical properties, this heat shrink is a more robust alternative to electrical tape for securing corrugated tubes over high-voltage cables. Mechanical protection and long-term performances are achieved with this heat shrink, while a lightweight design is maintained. TE / Raychem VOLINSU Tubing EV Fixture Heat Shrink is suitable for electric and hybrid automotive vehicles, commercial and industrial transportation, mechanical corrugated fixing, and high-voltage wire harnesses.

Heat Shrink Tubing

TE Connectivity's (TE) Heat Shrink Tubing provides electrical insulation, mechanical protection, environmental sealing, and strain relief. The tubing is available in single-wall and dual-wall configurations and serves as an effective alternative to taping, molding, or potting. The products conform to the size and shape of the substrate beneath, enabling quick and easy installation. These tubings feature a high expansion ratio, making it possible to repair damaged cable jackets without removing connectors. TE Heat Shrink Tubing is chemical-resistant, UV-resistant, waterproof, and flame-retardant. The series offers strain relief for connectors and splices, providing more flexibility and sealing to keep out moisture, water, bacteria, and fuels. Applications include shielded splice protection, mechanical protection for hoses, noise reduction for pipes, and mechanical protection for lighting components.