TE Connectivity VOLINSU EVBB Heat Shrink Tubing
TE Connectivity's (TE) VOLINSU Electric Vehicle Busbar (EVBB) Heat Shrink Tubing is single-wall electric insulation heat-shrink tubing made from a flame-retardant material with excellent electrical properties. The tubing is orange to help technicians quickly identify high-voltage circuits. TE EVBB heat shrink tubing features a minimum shrink temperature of +70°C, a full recovery temperature of +90°C, a 2:1 shrink ratio, and a 2500V rated voltage system. The tubing provides excellent dielectric strength for electrical insulation in high-voltage environments and in applications with thinner walls. The durable products are available in sizes ranging from 20mm to 50mm. These heat-shrink tubings are RoHS and REACH compliant. The series is ideal for high-current busbar applications, such as automotive EV busbars, industrial and commercial transportation EV busbars, electric control, and battery cells.
Features
- Orange color (RAL-2003 color) to meet EV visual requirements
- Modified polyolefin material and crosslinked by irradiation
- 2:1 shrink ratio
- +70°C minimum shrink temperature
- -40°C to +125°C operating temperature range
- +90°C full recovery temperature
- 2500V voltage system
- High volume resistivity
- Enhances the safety of electrical systems
- REACH and RoHS compliant
Applications
- Electric control
- Automotive EV busbars
- Industrial and commercial transportation EV busbars
- Battery cells
Videos
Dimensions
Additional Resources
| Part Number | Datasheet | Inside Diameter | Recovered Diameter |
|---|---|---|---|
| ES95392001 | ![]() |
50 mm (1.969 in) | 25 mm (0.984 in) |
| ES52614001 | ![]() |
20 mm (0.787 in) | 9.5 mm (0.374 in) |
| ES52622001 | ![]() |
20 mm (0.787 in) | 9.5 mm (0.374 in) |
| ES95344001 | ![]() |
26 mm (1.024 in) | 12.7 mm (0.5 in) |
| ES95354001 | ![]() |
40 mm (1.575 in) | 19 mm (0.748 in) |
| ES95364001 | ![]() |
50 mm (1.969 in) | 25 mm (0.984 in) |
| ES95372001 | ![]() |
20 mm (0.787 in) | 9.5 mm (0.374 in) |
| ES95382001 | ![]() |
40 mm (1.575 in) | 19 mm (0.748 in) |