TLD40203ETXUMA2

Infineon Technologies
726-TLD40203ETXUMA2
TLD40203ETXUMA2

Mfr.:

Description:
Infineon Programmable 3-ch LIN RGB Driver

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2.400

Stock:
2.400 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,11 € 2,11 €
1,35 € 13,50 €
0,912 € 91,20 €
0,766 € 383,00 €
0,674 € 674,00 €
Full Reel (Order in multiples of 3000)
0,624 € 1.872,00 €
0,605 € 3.630,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Infineon
RoHS:  
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Reel
Packaging: Cut Tape
Factory Pack Quantity: 3000
Tradename: LITIX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
3A991.a.2

LITIX™ Interior LED Driver

Infineon Technologies LITIX™ Interior LED Driver for Automotive Ambient Lighting is a three-channel device with integrated and protected output stages. This driver is designed to control RGB LEDs with a current up to 51.5mA as a Linear Current Sink (LCS). The power stages can be configured in parallel for higher load currents and the individual power output stage is configurable via a 5-bit current set value. The LITIX™ LED driver uses LIN interface for programming (via bootloader), control, and diagnostic feedback. This driver features 32kB on-chip flash memory, 3kB on-chip SRAM, and 576Bytes 1000 TP on-chip memory.

FEATURED PRODUCTS
INFINEON