Bulk Thermal Interface Products

Results: 2.540
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series Packaging
Bergquist Company Thermal Interface Products GAP PAD, S-Class, 8"x16" Sheet, 0.080" Thickness, TGP5000/5000S35, IDH 2166513 366In Stock
500Expected 9/21/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Polymer 5 W/m-K 5 kVAC Light Green - 60 C + 200 C 406.4 mm 203.2 mm 2.032 mm 45 psi UL 94 V-0 5000S35 / TGP 5000 Bulk
Laird Thermal Interface Products TFLEX SF10 229X229MM 98In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Ceramic Filled Silicone-Free Thermoplastic 10 W/m-K Gray - 40 C + 125 C 229 mm 229 mm 2.5 mm UL 94 V-0 Tflex SF10 Bulk
Laird Thermal Interface Products Tflex 6100 9x9" 3.0W/mK gap filler 346In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Gap Filler Pad Non-standard Boron Nitride 3 W/m-K 5 kVAC Blue-Violet - 45 C + 200 C 229 mm 229 mm 2.54 mm (0.1 in) 15 psi UL 94 V-0 Tflex 600 Bulk

Bergquist Company Thermal Interface Products Insulator, 0.015" Thickness, 19.05x12.70mm, TO-220, SIL PAD TSP3500/2000 1.937In Stock
2.400Expected 9/28/2026
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 3.5 W/m-K 4 kVAC White - 60 C + 200 C 19.05 mm 12.7 mm 0.015 in 50 psi UL 94 V-0 2000 / TSP 3500 Bulk
Bergquist Company Thermal Interface Products Sil-Pad, 12"x12" Sheet, 0.009" Thickness, 1 Side Adhesive, Sil-Pad TSP900/400 175In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 0.9 W/m-K 3.5 kVAC Gray - 60 C + 180 C 0.009 in 20 MPa UL 94 V-0 400 / TSP 900 Bulk

Bergquist Company Thermal Interface Products Insulator, 0.015" Thickness, No Adhesive, 0.750x0.500", Sil-Pad TSPA3000/A2000 9.535In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 3 W/m-K 4 kVAC White - 60 C + 200 C 19.05 mm 12.7 mm 0.015 in 50 psi UL 94 V-0 A2000 / TSP A3000 Bulk
Laird A18238-02
Laird Thermal Interface Products TFLEX SF10DF,0.50 229X229MM 411In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Gap Filler Ceramic Filled Silicone-Free Thermoplastic 10 W/m-K Gray - 40 C + 125 C 229 mm 229 mm 0.51 mm UL 94 V-0 Bulk
Laird Thermal Interface Products Tflex HD740 DC1 18x18 IN 14In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Ceramic Filled Silicone 5 W/m-K Pink - 50 C + 200 C 457.2 mm 457.2 mm 1.01 mm 10 psi UL 94 V-0 HD700 Bulk
Laird Thermal Interface Products Tflex 340 18x18" 1.2W/mK 81In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1.2 W/m-K 10 kVAC Green - 40 C + 160 C 457.2 mm 457.2 mm 1.02 mm 15 psi UL 94 V-0 Tflex 300 Bulk
Laird Thermal Interface Products GOF2000 THERMAL GASKET 529In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Graphite-over-Foam (GOF) Non-standard Polyurethane 2 W/m-K Black - 40 C + 125 C 300 mm 5 mm 5 mm UL 94 V-0 GOF2000 Bulk
Laird Thermal Interface Products Tflex 320 18x18" 1.2W/mK 33In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1.2 W/m-K 10 kVAC Green - 40 C + 160 C 457.2 mm 457.2 mm 0.51 mm 15 psi UL 94 V-0 Tflex 300 Bulk
Panasonic Industry Thermal Interface Products Soft PGS - IGBT Mod Mitsubishi Elec. 1.208In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Pyrolytic Graphite Sheet Non-standard Graphite 20 W/m-K Gray - 55 C + 400 C 60 mm 106 mm 0.2 mm 600 kPa UL 94 V-0 Soft-PGS Bulk
Laird Thermal Interface Products Tflex SF620 DF 8.5" x 9.0" 28In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Boron Nitride 3 W/m-K Pink - 20 C + 125 C 228.6 mm 215.9 mm 0.51 mm UL 94 V-0 Tflex SF600 Bulk
Laird Thermal Interface Products Tflex SF820 9.0x9.0IN 34In Stock
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Non-standard Silicone Elastomer 7.8 W/m-K Gray - 25 C + 120 C 9 in 9 in 0.02 in UL 94 V-0 Tflex SF800 Bulk
Laird Thermal Interface Products Tpli 220 A0 16x16" 6 W/mK gap filler 3In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Non-standard Boron Nitride 4 kVAC Blue - 45 C + 200 C 406 mm 406 mm 0.51 mm 35 psi UL 94 HB Tpli 200 Bulk
Laird Thermal Interface Products Tflex 390 DC1 9" x 9" 38In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1.2 W/m-K 10 kVAC Green - 40 C + 160 C 228.6 mm 228.6 mm 2.28 mm 15 psi UL 94 V-0 Tflex 300 Bulk
Laird Thermal Interface Products Thickness 2.75mm 457x457mm 4In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Gap Filler 16 W/m-K Gray - 40 C + 125 C 457 mm 457 mm 2.75 mm UL 94 V-0 SF16 Bulk
Laird Thermal Interface Products Thickness 3.00mm 457x457mm 4In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Gap Filler 16 W/m-K Gray - 40 C + 125 C 457 mm 457 mm 3 mm UL 94 V-0 SF16 Bulk
Laird Thermal Interface Products Thickness 5.00mm 457x457mm 2In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Gap Filler 16 W/m-K Gray - 40 C + 125 C 457 mm 457 mm 5 mm UL 94 V-0 SF16 Bulk
Laird Thermal Interface Products Thickness 2.25mm 229x229mm 20In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Gap Filler 16 W/m-K Gray - 40 C + 125 C 229 mm 229 mm 2.25 mm UL 94 V-0 SF16 Bulk
Laird Thermal Interface Products Thickness 2.75mm 229x229mm 19In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Gap Filler 16 W/m-K Gray - 40 C + 125 C 229 mm 229 mm 2.75 mm UL 94 V-0 SF16 Bulk
Apex Microtechnology Thermal Interface Products 1 pkg of 10 pieces 23In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Washer Aluminum Silver - 40 C + 150 C 57.4 mm 24.63 mm 0.013 mm 20 psi Bulk
Laird Thermal Interface Products Tflex HR610FG 9" x 9" 114In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Non-standard 3 W/m-K Tflex HR600 Bulk
Laird Thermal Interface Products Tflex HD320 18x18 19In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1.2 W/m-K Green - 40 C + 160 C 457.2 mm 457.2 mm 0.51 mm 10 psi UL 94 V-0 Tflex 300 Bulk
Laird Thermal Interface Products Tflex B2200 18x18IN 7In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Ceramic Filled Silicone 2 W/m-K Gray - 40 C + 150 C 457.2 mm 457.2 mm 5.08 mm 10 psi UL 94 V-0 Tflex B200 Bulk