TW15

Apex Microtechnology
137-TW15
TW15

Mfr.:

Description:
Thermal Interface Products 1 pkg of 10 pieces

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Thermal Interface Products
RoHS:  
Thermally Conductive Insulators
Thermal Washer
Aluminum
Silver
- 40 C
+ 150 C
57.4 mm
24.63 mm
0.013 mm
20 psi
Bulk
Brand: Apex Microtechnology
Designed for: Apex GN, GP, GK, GL Packages
Product Type: Thermal Interface Products
Factory Pack Quantity: 1
Subcategory: Thermal Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
7616100090
USHTS:
7616109090
JPHTS:
761610000
KRHTS:
7616100000
BRHTS:
76161000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,34 € 37,34 €
34,43 € 344,30 €
32,28 € 807,00 €
30,33 € 1.516,50 €
29,23 € 2.923,00 €
27,85 € 6.962,50 €
500 Quote