Bergquist Company 2000 / TSP 3500 Series Thermal Interface Products

Results: 69
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series Packaging

Bergquist Company Thermal Interface Products SIL PAD, 0.75 Inch x 0.5 Inch, 0.015" Thickness, 1 Side Adhesive, TSP3500/2000 2.138In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermally Conductive Adhesive Non-standard Silicone 3.5 W/m-K 4 kVAC White - 60 C + 200 C 0.015 in UL 94 V-0 2000 / TSP 3500

Bergquist Company Thermal Interface Products SIL PAD, 0.015" Thickness, 1 Side Adhesive, 19.05x15.24mm, TO-220 3.203In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 3 W/m-K 4 kVAC White - 60 C + 200 C 0.015 in 50 psi UL 94 V-0 2000 / TSP 3500

Bergquist Company Thermal Interface Products High Performance/Reliability Insulator, Sil-Pad TSP 3500/2000, IDH 2192469 189In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Non-standard Silicone Elastomer 4 kVAC White - 60 C + 200 C 0.508 mm UL 94 V-0 2000 / TSP 3500
Bergquist Company Thermal Interface Products SIL PAD, 12"x12" Sheet, 0.010" Thickness, 1 Side Adhesive, IDH 2191219 177In Stock
138Expected 3/23/2026
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 3.5 W/m-K 4 kVAC White - 60 C + 200 C 304.8 mm 304.8 mm 0.01 in 50 psi UL 94 V-0 2000 / TSP 3500
Bergquist Company Thermal Interface Products Insulator, 12"x12" Sheet, 0.010" Thickness, SIL PAD IDH 2189912, 2165819 143In Stock
333On Order
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 3.5 W/m-K 4 kVAC White - 60 C + 200 C 304.8 mm 304.8 mm 0.01 in 50 psi UL 94 V-0 2000 / TSP 3500

Bergquist Company Thermal Interface Products High Reliability Insulator, 0.015" Thickness, 0.75x0.6", SIL PAD TSP3500/2000 8.842In Stock
3.900Expected 3/5/2026
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad Non-standard Fiberglass 3.5 W/m-K 4 kVAC White - 60 C + 200 C 19.05 mm 12.7 mm 0.015 in 50 psi UL 94 V-0 2000 / TSP 3500
Bergquist Company Thermal Interface Products SIL PAD, 12"x12" Sheet, 0.020" Thickness, 1 Side Adhesive, TSP3500/2000 8In Stock
17Expected 5/5/2026
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 3.5 W/m-K 4 kVAC White - 60 C + 200 C 304.8 mm 304.8 mm 0.02 in 50 psi UL 94 V-0 2000 / TSP 3500

Bergquist Company Thermal Interface Products Insulator, 0.015" Thickness, 28.96x20.57mm, TO-220, SIL PAD TSP3500/2000 1.035In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 3.5 W/m-K 4 kVAC White - 60 C + 200 C 0.015 in 50 psi UL 94 V-0 2000 / TSP 3500 Bulk

Bergquist Company Thermal Interface Products High Reliability Insulator, 0.015" Thickness, Sil-Pad TSP3500/2000, IDH 2191272 15.139In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad Non-standard Fiberglass 3.5 W/m-K 4 kVAC White - 60 C + 200 C 25.4 mm 19.05 mm 0.015 in 50 psi UL 94 V-0 2000 / TSP 3500
Bergquist Company Thermal Interface Products Insulator, 12" x 12" Sheet, 0.015" Thickness, SIL PAD IDH 2165820 89In Stock
247On Order
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 3.5 W/m-K 4 kVAC White - 60 C + 200 C 304.8 mm 304.8 mm 0.015 in 50 psi UL 94 V-0 2000 / TSP 3500
Bergquist Company Thermal Interface Products Insulator, 12" x 12" Sheet, 0.020" Thickness, SIL PAD TSP3500/2000, IDH 2165813 16In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Non-standard Silicone Elastomer 3.5 W/m-K 4 kVAC White - 60 C + 200 C 0.02 in UL 94 V-0 2000 / TSP 3500

Bergquist Company Thermal Interface Products Insulator, 0.015" Thickness, 19.05x12.70mm, TO-220, SIL PAD TSP3500/2000 201In Stock
1.400Expected 4/30/2026
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 3.5 W/m-K 4 kVAC White - 60 C + 200 C 19.05 mm 12.7 mm 0.015 in 50 psi UL 94 V-0 2000 / TSP 3500 Bulk

Bergquist Company Thermal Interface Products Insulator, 0.010" Thickness, 1 Side Adhesive, SIL PAD TSP3500/2000, 2010AC-58 630In Stock
Min.: 126
Mult.: 126

Thermally Conductive Insulators Non-standard Silicone Elastomer 4 kVAC White - 60 C + 200 C 0.01 in UL 94 V-0 2000 / TSP 3500
Bergquist Company Thermal Interface Products Insulator, 0.015" Thickness, 0.75x0.5", 1 Side Adhesive, SIL PAD TSP3500/2000 Non-Stocked Lead-Time 8 Weeks
Min.: 2.500
Mult.: 1
Thermally Conductive Insulators Non-standard Silicone Elastomer 3.5 W/m-K 4 kVAC White - 60 C + 200 C 0.508 mm UL 94 V-0 2000 / TSP 3500
Bergquist Company Thermal Interface Products High Performance/Reliability Insulator, 1.19x1.66", Sil-Pad TSP 3500/2000 Non-Stocked Lead-Time 8 Weeks
Min.: 88
Mult.: 1
Thermally Conductive Insulators Non-standard Silicone Elastomer 3.5 W/m-K 4 kVAC White - 60 C + 200 C 0.508 mm UL 94 V-0 2000 / TSP 3500
Bergquist Company Thermal Interface Products Insulator, 0.015" Thickness, 1x0.75", 1 Side Adhesive, SIL PAD TSP3500/2000 Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1
Thermally Conductive Insulators Non-standard Silicone Elastomer 3.5 W/m-K 4 kVAC White - 60 C + 200 C 0.508 mm UL 94 V-0 2000 / TSP 3500
Bergquist Company Thermal Interface Products SIL PAD, 12"x12" Sheet, SIL PAD TSP 3500 /SIL PAD 2000 Series Non-Stocked Lead-Time 9 Weeks
Min.: 446
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermally Conductive Adhesive Silicone 3.5 W/m-K 4 kVAC White - 60 C + 200 C 0.254 mm to 0.508 mm UL 94 V-0 2000 / TSP 3500
Bergquist Company Thermal Interface Products Insulator, 0.010" Thickness, 1 Side Adhesive, SIL PAD TSP3500/2000, BG422823 Non-Stocked Lead-Time 8 Weeks
Min.: 160
Mult.: 160

Thermally Conductive Insulators Non-standard Silicone Elastomer 4 kVAC White - 60 C + 200 C 0.01 in UL 94 V-0 2000 / TSP 3500

Bergquist Company Thermal Interface Products Insulator, 0.010" Thickness, 1 Side Adhesive, SIL PAD TSP3500/2000, IDH 2192483 Non-Stocked Lead-Time 9 Weeks
Min.: 676
Mult.: 676

Thermally Conductive Insulators Non-standard Silicone Elastomer 4 kVAC White - 60 C + 200 C 0.01 in UL 94 V-0 2000 / TSP 3500

Bergquist Company Thermal Interface Products High Performance/Reliability Insulator, 0.010" Thickness, Sil-Pad TSP 3500/2000 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Thermally Conductive Insulators Non-standard Silicone Elastomer 4 kVAC White - 60 C + 200 C 0.01 in UL 94 V-0 2000 / TSP 3500
Bergquist Company Thermal Interface Products Insulator, 0.010" Thickness, SIL PAD TSP3500/2000, 2010-102, BG61159 Non-Stocked Lead-Time 12 Weeks
Min.: 185
Mult.: 1

Thermally Conductive Insulators Non-standard Silicone Elastomer 4 kVAC White - 60 C + 200 C 0.01 in UL 94 V-0 2000 / TSP 3500

Bergquist Company Thermal Interface Products Insulator, 0.010" Thickness, SIL PAD TSP3500/2000, PN0028701, IDH 2416192 Non-Stocked Lead-Time 8 Weeks
Min.: 445
Mult.: 1

Thermally Conductive Insulators Non-standard Silicone Elastomer 4 kVAC White - 60 C + 200 C 0.01 in UL 94 V-0 2000 / TSP 3500

Bergquist Company Thermal Interface Products Insulator, 0.010" Thickness, 1 Side Adhesive, SIL PAD TSP3500/2000, 2010AC-124 Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500

Thermally Conductive Insulators Non-standard Silicone Elastomer 3.5 W/m-K 4 kVAC White - 60 C + 200 C 0.01 in UL 94 V-0 2000 / TSP 3500

Bergquist Company Thermal Interface Products Insulator, 0.010" Thickness, 1 Side Adhesive, SIL PAD TSP3500/2000 Non-Stocked Lead-Time 9 Weeks
Min.: 496
Mult.: 496

Thermally Conductive Insulators Non-standard Silicone Elastomer 4 kVAC White - 60 C + 200 C 0.01 in UL 94 V-0 2000 / TSP 3500

Bergquist Company Thermal Interface Products High Reliability Insulator, 0.015" Thickness, Sil-Pad TSP3500/2000, IDH 2167626 Non-Stocked Lead-Time 8 Weeks
Min.: 838
Mult.: 1

Thermally Conductive Insulators Non-standard 0.015 in 2000 / TSP 3500