2015AC-52

Bergquist Company
951-2015AC-52
2015AC-52

Mfr.:

Description:
Thermal Interface Products High Performance/Reliability Insulator, Sil-Pad TSP 3500/2000, IDH 2192469

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 189

Stock:
189 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
1,26 € 12,60 €
1,23 € 30,75 €
1,20 € 60,00 €
1,13 € 94,92 €
1,06 € 267,12 €
0,998 € 502,99 €
0,955 € 962,64 €
0,894 € 2.252,88 €

Product Attribute Attribute Value Select Attribute
Bergquist Company
Product Category: Thermal Interface Products
RoHS:  
Thermally Conductive Insulators
Non-standard
Silicone Elastomer
4 kVAC
White
- 60 C
+ 200 C
0.508 mm
UL 94 V-0
2000 / TSP 3500
Brand: Bergquist Company
Product Type: Thermal Interface Products
Factory Pack Quantity: 84
Subcategory: Thermal Management
Tradename: Sil-Pad
Part # Aliases: L0.855INW0.63INH0.015 AAC 2192469
Unit Weight: 246 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Green Energy

Bergquist Company Green Energy products are designed to improve alternative energy conversion and storage, boosting the efficiency of solar power networks. Harnessing power from the sun and other energy sources advances sustainability efforts while increasing the amount and availability of global power, even in places that have limited infrastructure. This green energy product lineup from Bergquist features robust products ideal for solar power inverters, solar power optimizers, industrial battery chargers, and lithium-ion batteries.

Industrial Automation

Bergquist Industrial Automation provides advanced materials that are crucial in groundbreaking industrial automation technologies and the advancement of Industry 4.0. Industrial processes are changing, and artificial intelligence (AI), machine learning, robotics, and the Industrial Internet of Things (IIoT) are moving mainstream. These developments make it critical to have the right material and components to dissipate heat, protect electronics in harsh environments, secure components, and deliver electrical integrity.

Thermal SIL PAD® Materials

Bergquist Company Thermal SIL PAD® Materials are electrically and non-electrically insulating silicone thermal interface materials. These materials minimize thermal resistance from the external package of a power semiconductor to the heat sink. This is achieved by isolating the semiconductor electrically from the heat sink and providing sufficient dielectric strength to withstand high voltage. The Bergquist SIL PAD materials are made of conformable fiberglass and silicone rubber, which provides a more versatile material than mica or ceramics and grease. These materials are designed to be clean, grease-free, and flexible. The SIL PAD materials feature reinforcements to resist cut-through, a wide range of thermal conductivities and dielectric strengths, and excellent thermal performance with minimized thermal resistance. These cost-effective materials are resistant to electrical shorting and enhance performance for high-heat compacted assemblies.