Orion Fans DC Fans

Results: 1.116
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Height Depth Width Operating Supply Voltage Airflow Speed Bearing Type Noise IP Rating Power Rating Features Housing Material Termination Style Series
Orion Fans DC Fans DC Vane Axial Fan, 60x60x38mm, 12VDC, 67.8CFM, 2.2 in H2O, Ball, 2x Lead Wires
34In Stock
Min.: 1
Mult.: 1

Axial 60 mm 38 mm 60 mm 12 VDC 67.8 CFM 11750 RPM Ball 62.4 dBA 22.4 W Polybutylene Terephthalate (PBT) Wire Leads - 2 OD6038-VXE
Orion Fans DC Fans DC Fan, 172x150x51mm, 24VDC, 310/218CFM, 24W, Reversible Flow, Tach/PWM
19In Stock
Min.: 1
Mult.: 1

Axial 172 mm 51 mm 150 mm 24 VDC 310 CFM (8.8 m3/min) 3950 RPM Ball 60 dBA 24 W Tachometer, PWM Die Cast Aluminum Wire Leads - 4 OD172SAP-10AZ
Orion Fans DC Fans DC Axial Fan, 92x92x25mm, 12VDC, 93.8CFM, 8.4W, High Performance, Ball, Wire
143In Stock
Min.: 1
Mult.: 1

Axial 92 mm 25 mm 92 mm 12 VDC 93.8 CFM (2.7 m3/min) 5000 RPM Ball 53 dBA 8.4 W Polybutylene Terephthalate (PBT) Wire Leads - 2 VXE
Orion Fans DC Fans DC Axial Fan, 40x40x28mm, 12VDC, 31.5CFM, 16.8W, High Performance, Ball, Wire
408In Stock
Min.: 1
Mult.: 1

Axial 40 mm 28 mm 40 mm 12 VDC 31.5 CFM (0.89 m3/min) 22750 RPM Ball 64.2 dBA 16.8 W Polybutylene Terephthalate (PBT) Wire Leads - 2 XE
Orion Fans DC Fans DC Axial Fan, 120x120x38mm, 12VDC, 238.8CFM, 46W, High Performance, Ball, Wire
115In Stock
Min.: 1
Mult.: 1

Axial 120 mm 38 mm 120 mm 12 VDC 238.8 CFM (6.8 m3/min) 5175 RPM Ball 62.1 dBA 46 W Polybutylene Terephthalate (PBT) Wire Leads - 2 XE
Orion Fans DC Fans DC Vane Axial Fan, 120x120x38mm, 24VDC, 235.5CFM, 46.3W, High Performance, Ball
137In Stock
Min.: 1
Mult.: 1

Axial 120 mm 38 mm 120 mm 24 VDC 235.5 CFM (6.7 m3/min) 4925 RPM Ball 60.6 dBA 46.3 W Polybutylene Terephthalate (PBT) Wire Leads - 2 VXE
Orion Fans DC Fans DC Fan, 180x180x65mm, 24VDC, 460CFM, 2.5A, 60.2W, 63.2dBA, 3375RPM, Leads, IP69K
10In Stock
Min.: 1
Mult.: 1

Axial 180 mm 65 mm 180 mm 24 VDC 460 CFM (13 m3/min) 3375 RPM Ball 63.2 dBA IP69K 60.2 W Polybutylene Terephthalate (PBT) Wire Leads - 2 OD180APL-IP69K
Orion Fans DC Fans DC Fan, 172x150x51mm, 24VDC, 235CFM, 0.97A, 52dBA, 3300RPM, Ball, Wire, IP69K
184In Stock
Min.: 1
Mult.: 1

Axial 150 mm 51 mm 172 mm 24 VDC 235 CFM (6.7 m3/min) 3300 RPM Ball 52 dBA IP69K 24 W Auto Restart, Polarity Protection Aluminum Wire Leads - 2 OD172SAP IP69K
Orion Fans DC Fans DC Fan, 254x89mm Round, 24VDC, 850CFM, 2.65A, 64dBA, 2500RPM, Dual Ball, Leads
111In Stock
Min.: 1
Mult.: 1

Axial 254 mm 89 mm 254 mm 24 VDC 850 CFM (24.1 m3/min) 2500 RPM Ball 64 dBA 64 W Auto Restart, Polarity Protection Aluminum Wire Leads - 2 OD254AP
Orion Fans DC Fans DC Fan, 120x120x38mm, 24VDC, 124CFM, 0.23A, 44dBA, 2900RPM, Ball, Wire, IP69K
1.062In Stock
Min.: 1
Mult.: 1

Axial 120 mm 38 mm 120 mm 24 VDC 124 CFM (3.5 m3/min) 2900 RPM Ball 44 dBA IP69K 12 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD1238-IP69K
Orion Fans DC Fans DC Fan, 120x120x25mm, 24VDC, 89CFM, 0.19A, 39dBA, 2200RPM, Dual Ball, Lead Wires
1.345In Stock
Min.: 1
Mult.: 1

Axial 120 mm 25 mm 120 mm 24 VDC 86 CFM (2.4 m3/min) 3000 RPM Ball 42 dBA 5.5 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD1225
Orion Fans DC Fans DC Vane Axial Fan, 92x92x38mm, 24VDC, 147.2CFM, 28W, High Performance, Ball
77In Stock
Min.: 1
Mult.: 1

Axial 92 mm 38 mm 92 mm 24 VDC 147.2 CFM (4.2 m3/min) 7000 RPM Ball 67.1 dBA 28 W Polybutylene Terephthalate (PBT) Wire Leads - 2 VXE
Orion Fans DC Fans DC Fan, 30x30x10mm, 12VDC, 3CFM, 0.06A, 20dBA, 7000RPM, Dual Ball, Lead Wires
822In Stock
Min.: 1
Mult.: 1

Axial 30 mm 10 mm 30 mm 12 VDC 3 CFM (0.08 m3/min) 7000 RPM Ball 20 dBA 720 mW Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD3010
Orion Fans DC Fans DC Fan, 180x180x65mm, 12VDC, 460CFM, 4.2A, 50.4W, 63.2dBA, 3375RPM, Leads, IP68
5In Stock
Min.: 1
Mult.: 1

Axial 180 mm 65 mm 180 mm 12 VDC 460 CFM (13 m3/min) 3375 RPM Ball 63.2 dBA IP68 50.4 W Polybutylene Terephthalate (PBT) Wire Leads - 2 OD180APL-IP68
Orion Fans DC Fans DC Vane Axial Fan, High Static Pressure, 80x80x38mm, 12VDC, 99CFM, Tach/PWM
164In Stock
Min.: 1
Mult.: 1

Axial 80 mm 38 mm 80 mm 12 VDC 99 CFM (2.8 m3/min) 6300 RPM Ball 57 dBA 14 W Open Collector Tachometer, PWM Polybutylene Terephthalate (PBT) Wire Leads - 4 OD8038-VXC
Orion Fans DC Fans DC Axial Fan, 80x80x25mm, 48VDC, 85.8CFM, 60.1dBA, High Performance, Ball, Leads
471In Stock
Min.: 1
Mult.: 1

Axial 80 mm 25 mm 80 mm 48 VDC 85.8 CFM (2.4 m3/min) 8000 RPM Ball 60.1 dBA 24 W Polybutylene Terephthalate (PBT) Wire Leads - 2 XE
Orion Fans DC Fans DC Vane Axial Fan, 92x92x38mm, 12VDC, 147.2CFM, 36W, High Performance, Ball
177In Stock
Min.: 1
Mult.: 1

Axial 92 mm 38 mm 92 mm 12 VDC 147.2 CFM (4.2 m3/min) 7000 RPM Ball 67.1 dBA 36 W Polybutylene Terephthalate (PBT) Wire Leads - 2 VXE
Orion Fans DC Fans DC Fan, 80x80x15mm, 12VDC, 23CFM, 0.12A, 26dBA, 2500RPM, Dual Ball, 2xWire 24AWG
873In Stock
Min.: 1
Mult.: 1

Axial 80 mm 15 mm 80 mm 12 VDC 21 CFM (0.59 m3/min) 2440 RPM Ball 26 dBA 1.44 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD8015
Orion Fans DC Fans DC Fan, 120x120x25mm, 12VDC, 72CFM, 0.24A, 34dBA, 1800RPM, Dual Ball, Lead Wires
91In Stock
Min.: 1
Mult.: 1

Axial 120 mm 25 mm 120 mm 12 VDC 45 CFM (1.27 m3/min) 1800 RPM Ball 25 dBA 200 mW Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD1225
Orion Fans DC Fans DC Fan, 35x35x10mm, 5VDC, 6CFM, 0.075A, 32dBA, Ball, 3xWire, Open Collector Tach
97In Stock
Min.: 1
Mult.: 1

Axial 35 mm 10 mm 35 mm 5 VDC 6 CFM (0.17 m3/min) 8000 RPM Ball 32 dBA 650 mW Open Collector Tachometer Polybutylene Terephthalate (PBT) Wire Leads - 3 OD3510
Orion Fans DC Fans Fan, Super High Performance, 120x120x38mm, 48VDC, 154CFM, Ball, 2xWire 22AWG
425In Stock
Min.: 1
Mult.: 1

Axial 120 mm 38 mm 120 mm 48 VDC 154 CFM (4.4 m3/min) 3800 RPM Ball 52 dBA 10 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD1238
Orion Fans DC Fans DC Fan, 80x80x32mm, 48VDC, 77CFM, 0.16A, 50dBA, 6000RPM, Ball, Wire, IP69K
83In Stock
Min.: 1
Mult.: 1

Axial 80 mm 32 mm 80 mm 48 VDC 77 CFM (2.2 m3/min) 6000 RPM Ball 50 dBA IP69K 7.8 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD8032-IP69K
Orion Fans DC Fans DC Axial Fan, 60x60x15mm, 12VDC, 14.3CFM, 1.2W, 27.2dBA, 0.13"H2O, 2x Wire
500In Stock
Min.: 1
Mult.: 1

Axial 60 mm 15 mm 60 mm 12 VDC 14.3 CFM 3500 RPM Ball 27.2 dBA 1.2 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD6015
Orion Fans DC Fans DC Fan, 120x120x25mm, 12VDC, 85CFM, 0.44A, 39dBA, 2200RPM, Sealed Sleeve, Leads
227In Stock
Min.: 1
Mult.: 1

Axial 120 mm 25 mm 120 mm 12 VDC 85 CFM (2.4 m3/min) 2200 RPM Sleeve 39 dBA 5.3 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD1225-SS

Orion Fans DC Fans DC Fan, 92x92x25mm, 24VDC, Ball Bearing
1In Stock
Min.: 1
Mult.: 1

Axial OD9225