OD6015-12LB

Orion Fans
670-OD601512LB
OD6015-12LB

Mfr.:

Description:
DC Fans DC Axial Fan, 60x60x15mm, 12VDC, 14.3CFM, 1.2W, 27.2dBA, 0.13"H2O, 2x Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 526

Stock:
526 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,64 € 10,64 €
8,77 € 87,70 €
8,41 € 210,25 €

Possible Replacement

Orion Fans OD6015-12MB
Orion Fans
DC Fans DC Axial Fan, 60x60x15mm, 12VDC, 17.1CFM, 1.9W, 30.6dBA, 0.15"H2O, 2x Wire

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Brushless
60 mm
15 mm
60 mm
12 VDC
14.3 CFM
3500 RPM
Ball
27.2 dBA
1.2 W
Auto Restart, Polarity Protection
Polybutylene Terephthalate (PBT)
Wire Leads
OD6015
Brand: Orion Fans
Current Type: DC
Pressure Type: 0.13 in H2O
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 27,216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Orion DC Fans

This part is only available from factory as a special order with
an extended leadtime and a 200 piece minimum. The closest
alternate is listed just below. The alternate is a medium speed
fan versus the low speed fan. Please check product
specifications to assure alternate part can be used in
application.

Affected Mouser Part Suggested Mouser Part
670-OD122512LB 670-OD122512MTB
670-OD122524LB 670-OD122524MB
670-OD122548LB 670-OD122548MB
670-OD1225PT12LB 670-OD122512MB
670-OD123812LS 670-OD123812MS
670-OD127AP24LB 670-OD127AP24MB
670-OD127AP48LB 670-OD127AP48MB
670-OD301012LB 670-OD301012MB
670-OD521012LB 670-OD521012MB
670-OD521024LB 670-OD521024MB
670-OD601505LB 670-OD601505MB
670-OD601512LB 670-OD601512MB
670-OD601524LB 670-OD601524MB
670-OD602548LB 670-OD602548MB
670-OD801524LB 670-OD801524MB
670-OD802548LB 670-OD802548MB
670-OD922548LB 670-OD922548MB


Please contact a Mouser Technical Sales Representative for
further information.



5-0210-12

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99